Non-Impact Sockets
Sockets are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.Unlike regular sockets, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.Socket TypesHex is an abbreviation of Hexagonal and there are two types of Hex socket; 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineersN/li>What are they made from?Chrome vanadiumBeryllium copperAluminium bronzeSteelPopular drive sizes 1/4 in, 1/2 in, 3/4, & 1 inApplicationsSockets are typically used in:Garages and WorkshopsCivil EngineeringMarine MaintenanceAerospace Industry
-
Wera 10mm Hex Socket With 1/2 in Drive , Length 60 mm
VND478,587.96 -
Wera 13mm Hex Socket With 3/8 in Drive , Length 29 mm
VND249,229.08 -
Wera 27mm Hex Socket With 1/2 in Drive , Length 40 mm
VND412,732.44 -
Wera 32mm Hex Socket With 1/2 in Drive , Length 42 mm
VND448,877.28 -
Wera 4mm Hex Socket With 1/2 in Drive , Length 60 mm
VND426,357.72 -
Wera 5mm Hex Socket With 1/2 in Drive , Length 60 mm
VND433,738.08 -
Wera 6mm Hex Socket With 1/2 in Drive , Length 140 mm
VND508,298.64 -
Wera 6mm Hex Socket With 1/2 in Drive , Length 60 mm
VND433,738.08 -
Wera 7mm Hex Socket With 1/4 in Drive , Length 18 mm
VND196,431.12 -
Wera 8mm Hex Socket With 1/2 in Drive , Length 140 mm
VND618,436.32 -
Wera 8mm Hex Socket With 1/2 in Drive , Length 60 mm
VND453,229.80 -
Wera 8mm Hex Socket With 1/4 in Drive , Length 18 mm
VND196,431.12 -
Wera 8mm Hex Socket With 1/4 in Drive , Length 23 mm
VND162,557.16