Non-Impact Sockets
Sockets are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.Unlike regular sockets, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.Socket TypesHex is an abbreviation of Hexagonal and there are two types of Hex socket; 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineersN/li>What are they made from?Chrome vanadiumBeryllium copperAluminium bronzeSteelPopular drive sizes 1/4 in, 1/2 in, 3/4, & 1 inApplicationsSockets are typically used in:Garages and WorkshopsCivil EngineeringMarine MaintenanceAerospace Industry
-
Facom 8mm Hex Socket With 1/4 in Drive , Length 22 mm
VND131,332.56 -
Facom 12mm Hex Socket With 1/4 in Drive , Length 22 mm
VND136,063.56 -
Facom 6mm Hex Socket With 1/4 in Drive , Length 22 mm
VND160,854.00 -
Facom 25mm Bi-Hex Socket With 1/2 in Drive , Length 38 mm
VND198,891.24 -
Facom 26mm Hex Socket With 1/2 in Drive , Length 38 mm
VND220,464.60 -
Facom 3.2mm Hex Socket With 1/4 in Drive , Length 22 mm
VND222,735.48 -
Facom 21mm Hex Socket With 1/2 in Drive , Length 38 mm
VND234,279.12 -
Facom 30mm Hex Socket With 1/2 in Drive , Length 44 mm
VND235,603.80 -
Facom 11mm Hex Socket With 3/8 in Drive , Length 27 mm
VND240,145.56 -
Facom 10mm Hex Socket With 3/8 in Drive , Length 27 mm
VND240,145.56 -
Facom 13mm Hex Socket With 3/8 in Drive , Length 30 mm
VND279,318.24 -
Facom 32mm Hex Socket With 1/2 in Drive , Length 44 mm
VND341,767.44 -
Facom 7mm Hex; Deep Socket With 1/4 in Drive , Length 50.5 mm
VND345,930.72 -
Facom 5mm Hex; Deep Socket With 1/4 in Drive , Length 50.5 mm
VND345,930.72 -
Facom 17mm Hex Socket With 3/8 in Drive , Length 30 mm
VND361,259.16 -
Facom 13mm Hex; Deep Socket With 1/4 in Drive , Length 50.5 mm
VND376,587.60 -
Facom 9mm Hex; Deep Socket With 1/4 in Drive , Length 50.5 mm
VND379,236.96 -
Facom 11mm Hex; Deep Socket With 1/4 in Drive , Length 50.5 mm
VND408,001.44 -
Facom 8mm Hex; Deep Socket With 1/4 in Drive , Length 50.5 mm
VND448,309.56 -
Facom 13mm Bi-Hex; Deep Socket With 1/2 in Drive , Length 77 mm
VND450,769.68 -
Facom 10mm Hex; Deep Socket With 1/4 in Drive , Length 50.5 mm
VND458,907.00 -
Facom 16mm Bi-Hex; Deep Socket With 1/2 in Drive , Length 77 mm
VND652,310.28 -
Facom 19mm Bi-Hex; Deep Socket With 1/2 in Drive , Length 77 mm
VND668,774.16