Desoldering Guns, Nozzles & Pumps
Solder wicks are used as a solder remover when re-working the solder or removing components that have been soldered. Solder wicks work by applying the soldering iron to the wick while it sits on the soldered joint or area to heat them both up to the melting point to activate the flux. When this happens, the solder is drawn up the wick, removing the solder. Key FeaturesSolder wicks significantly reduce re-work or repair time by absorbing solder residueMinimising the risk of the damage to the component or delicate electronic circuit boards that are fragileQuickly and efficiently remove excess solder material while completing hand soldering reworkRemoving components that have been soldered to connect to other components, solder bridge removal and general tidying up of solder areas or joins.Supplied on a spool or pre-cut strands.How do you use solder wick? Gently place the wick or braid on top of the solder area or join that needs to be removed, place the heated soldering iron tip onto the wick for the temperature to reach the melting point. Once this has reached the correct melting point, the solder will be absorbed by the copper wick. After reaching the desired finish for the solder removal, remove the wick and cut off the section that has been used with a pair of sharp nippers to ensure a clean finish. ApplicationsSolder wicks can be used across a wide range of desoldering applications that help with the removal of unwanted solder or re-working old solder. The solder wicks are manufactured with different features such as lead-free, anti-static and no-clean for an easier and more efficient desolder process. In addition to this, the absorbability of the copper wick depends on the type of solder used when removing it.Desoldering is a process that can be used across many applications where soldering is used, but it is most often used in removing solder from items such as printed circuit boards (PCBs) and other electronics, re-working and removing old solder that no longer has an effective join or taking apart electronic components that have been soldered together.
-
RS PRO Filter Sponge
VND49,878.40Bag (1 Bag of 4) -
DESOLDERING,WICK
- RS Stock No.
- 0167728
VND70,021.60 -
DESOLDERING,WICK
- RS Stock No.
- 0167740
VND103,785.44 -
Chemtronics 1.5m Desoldering Braid, Width 1.9mm
VND109,156.96 -
Chemtronics 1.5m Desoldering Braid, Width 1.3mm
VND109,924.32 -
Super Wick SUPERWICK 425 1.5m Desoldering Braid, Width 2mm
VND114,528.48 -
Super Wick SUPERWICK 423 1.5m Desoldering Braid, Width 1mm
VND123,544.96 -
Super Wick SUPERWICK 424-LF 1.5m Lead Free No Clean Desoldering Braid, Width 1.5mm
VND125,655.20 -
Chemtronics 1.5m Desoldering Braid, Width 2.5mm
VND128,340.96 -
-23.00%
Chemtronics 1.5m Lead Free Desoldering Braid, Width 1.5mm
VND154,431.20VND134,863.52 -
Chemtronics 1.5m Desoldering Braid, Width 0.8mm
VND137,549.28 -
Chemtronics 1.5m Desoldering Braid, Width 1.5mm
VND143,304.48 -
DESOLDERING,WICK
- RS Stock No.
- 0167790
VND143,496.32 -
Chemtronics 1.5m No Clean Desoldering Braid, Width 1.5mm
VND158,076.16 -
Chemtronics 1.5m Desoldering Braid, Width 2mm
VND164,598.72 -
Chemtronics 1.5m No Clean Desoldering Braid, Width 2mm
VND177,260.16 -
Chemtronics 1.5m Desoldering Braid, Width 2.8mm
VND182,823.52 -
RS PRO SS Nozzle Kit for use with SS-989B, 124-4134
VND186,852.16 -
RS PRO SS Nozzle Kit for use with SS-969B, 124-4133
VND186,852.16 -
RS PRO Desoldering Nozzle
VND188,386.88Bag (1 Bag of 5) -
Chemtronics 1.5m Lead Free No Clean Desoldering Braid, Width 0.8mm
VND189,346.08 -
Chemtronics 1.5m Desoldering Braid, Width 5.3mm
VND191,072.64 -
Chemtronics 1.5m Desoldering Braid, Width 3.7mm
VND196,636.00 -
RS PRO Desoldering Nozzle for use with LCD Desoldering Station
VND202,583.04