Impact Wrenches
Impact wrenches are for heavy-duty tightening or loosening of nuts and bolts. They allow you to achieve high torque socket wrenching with minimal effort. Using either battery power or compressed air, impact wrenches are easy to use and offer a level of socket drive difficult to achieve with a manual tool. Sometimes referred to as impact guns or air wrench, these tools are often used in automotive repair shops, product assembly and in construction.Air or Battery powered Impact Wrenches?Compressed air is a popular power source. They are often a more affordable option, and do not require a power source. Cordless impact wrenches are usually more powerful but require recharging as they are battery powered.Our impact wrenches are available for socket drive sizes from 1/4in up to 1in, with high and low speed models available in various lightweight and ergonomic designs.
-
Bahco BP814 1/2 in Air Impact Wrench, 10000rpm, 410Nm
VND9,746,098.06 -
Bahco BP815 1/32 in Air Impact Wrench, 7000rpm, 320 → 620Nm
VND12,606,645.51 -
Bahco BP900 1 in Air Impact Wrench, 3900rpm, 2800Nm
VND34,525,369.81 -
Bahco BPC814 1/4 in Air Impact Wrench, 12000rpm, 624Nm
VND10,603,811.76 -
Bahco BPC816 3/8 in Air Impact Wrench, 12000rpm, 583Nm
VND12,990,166.87 -
Bahco BPC817 3/4 in Air Impact Wrench, 5000rpm, 2034Nm
VND25,131,443.10 -
DeWALT 203Nm 1/2 in 18V Cordless Impact Wrench, UK Plug
VND13,724,733.23 -
DeWALT DCF899P2 950Nm 1/2 in 18V Cordless Impact Wrench, UK Plug
VND17,710,314.21 -
RS PRO APP201 1/2 in Air Impact Wrench, 10000rpm, 433Nm
VND10,616,201.58 -
RS PRO APP203T 1/2 in Air Impact Wrench, 7700rpm, 1058Nm
VND12,707,829.07 -
RS PRO APP234 3/4 in Air Impact Wrench, 5500rpm, 1490Nm
VND28,080,596.57 -
RS PRO APT105 3/8 in Air Impact Wrench, 9000rpm, 135Nm
VND7,287,093.52 -
RS PRO APT205 1/2 in Air Impact Wrench, 7500rpm, 540Nm
VND6,795,255.07 -
RS PRO APT230 3/4 in Air Impact Wrench, 4000rpm, 1800Nm
VND16,704,298.08