Hole Saws
Hole saw and core drill bits are great for creating holes bigger than standard drill bits. Used across many applications and done more rapidly as there is less material that needs to be removed.Pilot Drill BitsPilot drills are necessary before a screw is being inserted or when a hole saw is in use. Creating a pilot hole will prevent your wood from being split when screwing into it. These pilot drills can also be used as an arbor with a hole saw. This can be a great measure to eliminate any problems for your project.An arbor or mandrill is an attachment that is used with a hole saw and power drills to cut holes in metal, plastic and wood. The arbor is made up of three sections:An arbor is a way of temporarily securing a hole saw to a power drill to enable cutting of circular holes in metal, plastic or wood. The arbor shaft is fixed into the chuck of the power drill. The hole saw is attached to the arbor through a small hole at the centre back of the hole saw. The saw is secured to the arbor by screwing the thread at the back of the hole saw to the threaded section under the central collar.Hole Saw Drill BitsA Hole saw is also known as a hole cutter, it’s a saw blade in a ring shape that creates a hole in the workpiece without damaging the surrounding area. Perfect for when you need to drill a hole larger than a standard drill size.Hole Saw Sets come with different sized hole saws and different no of pieces. They also include different hole saws for a variety of materials.
-
RS PRO HSS 76mm Hole Saw
VND118,555.00 -
RS PRO HSS 17mm Hole Saw
VND167,787.00 -
RS PRO HSS 22mm Hole Saw
VND199,100.00 -
RS PRO HSS 111mm Hole Saw
VND207,788.00 -
RS PRO HSS 19mm Hole Saw
VND216,838.00 -
RS PRO HSS 21mm Hole Saw
VND218,105.00 -
RS PRO Cobalt Steel 16mm Hole Saw
VND219,915.00 -
RS PRO HSS 16mm Hole Saw
VND220,458.00 -
RS PRO HSS 121mm Hole Saw
VND225,888.00 -
RS PRO Cobalt Steel 20mm Hole Saw
VND236,748.00 -
RS PRO HSS 20mm Hole Saw
VND254,486.00 -
RS PRO HSS 25mm Hole Saw
VND256,839.00 -
RS PRO HSS 29mm Hole Saw
VND262,088.00 -
RS PRO HSS 152mm Hole Saw
VND283,808.00 -
RS PRO HSS 24mm Hole Saw
VND287,247.00 -
RS PRO HSS 35mm Hole Saw
VND300,822.00 -
RS PRO HSS 38mm Hole Saw
VND326,162.00 -
RS PRO HSS 60mm Hole Saw
VND326,343.00 -
RS PRO HSS 40mm Hole Saw
VND327,610.00 -
RS PRO HSS 44mm Hole Saw
VND359,647.00 -
RS PRO HSS 48mm Hole Saw
VND370,869.00 -
RS PRO Cobalt Steel 40mm Hole Saw
VND370,869.00 -
RS PRO HSS 51mm Hole Saw
VND380,281.00 -
RS PRO HSS 54mm Hole Saw
VND390,960.00