Tweezers
Tweezers are hand tools used to grab, handle or hold small objects which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling regardless of the application.Features of TweezersTweezers allow the user to handle, hold or grab small objects or components.They can include a serrated tip for a secure grip as well as a ridged handle that allows for better control and grip when handling objects.Some offer a magnetic tip that magnetises an object to hold it more securely and for it not to get dropped.ESD coatings offer additional versatility and safety when working with electrically-sensitive equipment or components.Other features include anti-corrosive, anti-magnetic and solder adhesion resistant for greater functionality across different applications.Types of Tweezer TipsBent/Curved – easy control and accuracy at a more comfortable angle for the user, resulting in reduced operation fatigue.Blunt – the finely curved tip is ideal for applications that may result in components getting damaged or entangled by a sharply pointed tweezer.Cutting – the sharp edges enable the user to cut soft wires.Flat – ideal for picking up larger objects as they offer a larger surface area than standard tweezers.Pointed – designed for reaching into small, hard to reach areas for precise pick-up.Round – useful general-purpose applications that may not require as much precision.Wafer – flat tips enable safe handling of silicon wafers in the manufacturing of semiconductors without damaging them.ApplicationsTweezers are very versatile hand tools that can be used across a variety of applications and are an essential piece of equipment for those working on highly detailed tasks. Precision tweezers are like the pliers of the small-object world and are widely used in:LaboratoriesMedical environmentsElectronics manufactureJewellery makingWatchmakingBeauty applicationsHome DIY
-
Bahco 110 mm, Stainless Steel, Fine; Straight, ESD Tweezers
VND761,988.48 -
Bahco 115 mm, Stainless Steel, Bent; Fine, ESD Tweezers
VND1,040,540.16 -
Bahco 115 mm, Stainless Steel, Curved, ESD Tweezers
VND916,803.36 -
-36.00%
Bahco 120 mm, Stainless Steel, Flat, ESD Tweezers
VND487,081.76VND401,137.44 -
Bahco 120 mm, Stainless Steel, Rounded, ESD Tweezers
VND644,774.24 -
Bahco 130 mm, Stainless Steel, Fine, ESD Tweezers
VND407,851.84 -
Bahco 140 mm, Stainless Steel, Fine, ESD Tweezers
VND907,403.20 -
Bernstein 115 mm, Stainless Steel, Flat; Bent, ESD Tweezers
VND517,776.16 -
Bernstein 120 mm, Nickel Plated Steel, Straight; Narrow Pointed; Serrated, Tweezers
VND353,177.44 -
Bernstein 120 mm, Stainless Steel, Bent, ESD Tweezers
VND980,110.56 -
Bernstein 120 mm, Stainless Steel, Bent, ESD Tweezers
VND869,227.04 -
Bernstein 120 mm, Stainless Steel, Bent; Pointed, ESD Tweezers
VND513,363.84 -
Bernstein 120 mm, Stainless Steel, Bent; Pointed, Tweezers
VND615,614.56 -
Bernstein 120 mm, Stainless Steel, Flat; Rounded, ESD Tweezers
VND597,006.08 -
Bernstein 120 mm, Stainless Steel, Straight; Pointed, Tweezers
VND386,941.28 -
Bernstein 125 mm, Stainless Steel, ESD Tweezers
VND641,704.80 -
Bernstein 125 mm, Stainless Steel, Flat, ESD Tweezers
VND945,195.68 -
Bernstein 130 mm, Stainless Steel, Chisel, ESD Tweezers
VND667,027.68 -
Bernstein 130 mm, Stainless Steel, Wafer, ESD Tweezers
VND790,956.32 -
Bernstein 130 mm, Stainless Steel, Wafer, ESD Tweezers
VND790,956.32 -
Bernstein 130 mm, Stainless Steel, Wafer, ESD Tweezers
VND790,956.32 -
Bernstein 130 mm, Stainless Steel, Wafer, ESD Tweezers
VND766,784.48 -
Bernstein 140 mm, Stainless Steel, Long; Straight; Thin, ESD Tweezers
VND668,370.56 -
Bernstein 150 mm, Nickel Plated Steel, Bent, Tweezers
VND481,326.56