Scissors & Multi-tools
Tin snips, also known as metal cutters, are specifically used to cut sheet metal into required shapes and sizes. They have a high cutting capability, with different models designed for particular gauge levels. The length of the handles can vary based on the style of tin snips, with longer handles and shorter blades used for heavier duty cuts by providing additional leverage, and the rubberised handles allow for a stronger grip. Snips are available in different styles of cut, including straight, directional (left or right), and curved, with the blades typically manufactured from drop-forged carbon steel to provide the required strength and a long working life. Types of tin snipsAviation snips – typically used in the aviation industry to cut sheet metal, aviation snips are also known as combination snips due to their dual pivot points and spring-loaded mechanism. Aviation snips come in three basic styles that most manufacturers colour-code to make them easily identifiable during work: red snips are best for left directional cuts, yellow snips are best for straight cuts, and green snips are best for right directional cuts. Tin snips – also available in different directional cuts, standard tin snips are not typically colour-coded unless specific brands have chosen to do so. There are different forms of standard tin snips available, including straight cut, curved cut, duckbill, and bulldog. Nibblers – used for finer metal cutting work, a nibbler’s blade moves precisely along the kerf (a channel left behind by a saw or blade) using a spring-loaded action. The predominant difference between tin snips and nibblers is that nibblers have one blade that cuts using a punching motion as opposed to the dual-bladed cutting action of tin snips.
-
RS PRO 230 mm Scissors
VND760,070.08 -
Facom 205 mm Left, Right Tin Snips for Aluminium, Cardboard, Leather, PVC, Rubber, Steel
VND976,849.28 -
RS PRO Alloy Steel Hand Scraper
VND548,854.24 -
RS PRO Steel Replacement Blades, 100 piece
VND625,590.24Lot (1 Lot of 100) -
RS PRO Plastic Replacement Blades, 100 piece
VND226,563.04 -
RS PRO Hand Scraper
VND257,641.12 -
RS PRO Steel Scraper Set, 5 piece
VND1,139,337.76 -
RS PRO 4 Piece Tool Kit with No Storage
VND714,220.32 -
Stanley Carbon Steel Replacement Blades, 10 piece
VND151,937.28 -
Stanley Metal Window Scraper, 1 piece
VND278,551.68 -
Stanley Fine Point Diagonal Safety Knife Blade
VND78,078.88 -
RS PRO Flat Snap-off Blade
VND80,956.48 -
Bosch HCS Rigid Scraper
VND388,284.16 -
Bosch HCS Flexible Scraper
VND388,284.16 -
Bahco Beryllium Copper Hand Scraper, 1 piece
VND5,286,918.56 -
Bahco Beryllium Copper Hand Scraper, 1 piece
VND3,624,241.28 -
Stanley Flat Safety Knife Blade
VND184,166.40 -
Stanley Flat Snap-off Blade
VND427,803.20 -
Stanley Flat Safety Knife Blade
VND357,397.92 -
Stanley Flat Safety Knife Blade
VND1,058,573.12 -
Stanley Flat Safety Knife Blade
VND174,958.08Box (1 Box of 10) -
RS PRO Flat Safety Knife Blade
VND1,130,129.44 -
Facom Flat Snap-off Blade
VND282,388.48 -
RS PRO 159 mm Carbon Steel Kevlar Scissors
VND901,264.32