Milling Cutting Tools
An end mill is a type of cutting tool that is used in milling applications. End Mills have cutting edges on the end and sides of the shank enabling them to cut in all directions.Why use an end mill?The end mill removes material by their movement within the milling machine or from the cutter’s shape.The number of flutes (spirals on the end mill) give different results:2 flutes allow maximum space for chip ejection and are used for general milling operations3 flutes is an excellent choice for slotting, it has a larger cross-section and is used in general milling operations4, 5, 6 and 8 flutes can improve the surface finish if the feed rate remains the same. A greater number of flutes reduces chip load and produces a much finer finishWhat types of End Mills are available?End cut types:Centre cutting end mills have one or more cutting edges at the tip to allow the user to plunge, drill or ramp into a cut.Non-Centre cutting end mills have peripheral teeth that allow the user to side cut or contour an external surface.Shank TypesEnd mills with a plain shank are used with a collet style holder and are the most common shank typeEnd mills with a Weldon shank have one or two flats with set screws in the holder that tighten on the flanks of flats to hold the mill to prevent it from rotatingTypical applications of End MillsEnd mills are used for profile milling, face milling, tracer milling, semi-finishing and finishing.
-
RS PRO 67 mm HSS Standard Dovetail Cutter 60° 25mm Diameter
VND2,555,692.48 -
RS PRO 63 mm HSS Standard Dovetail Cutter 60° 19mm Diameter
VND2,288,651.20 -
RS PRO 67 mm HSS Inverted Dovetail Cutter 45° 25mm Diameter
VND1,276,119.68 -
RS PRO 63 mm HSS Inverted Dovetail Cutter 45° 19mm Diameter
VND2,190,620.96 -
RS PRO 67 mm HSS Standard Dovetail Cutter 45° 25mm Diameter
VND2,555,692.48 -
RS PRO 63 mm HSS Standard Dovetail Cutter 45° 19mm Diameter
VND2,287,883.84 -
RS PRO 60 mm HSS Standard Dovetail Cutter 45° 13mm Diameter
VND945,771.20 -
RS PRO HSS End Mill, 6mm Cut Diameter
VND391,737.28 -
RS PRO HSS End Mill, 5mm Cut Diameter
VND148,676.00 -
RS PRO HSS End Mill, 4mm Cut Diameter
VND357,014.24 -
RS PRO HSS End Mill, 3.5mm Cut Diameter
VND349,724.32 -
RS PRO HSS End Mill, 3mm Cut Diameter
VND357,589.76 -
RS PRO HSS End Mill, 2.5mm Cut Diameter
VND451,207.68 -
RS PRO HSS End Mill, 1.5mm Cut Diameter
VND443,342.24 -
RS PRO HSCo End Mill, 6mm Cut Diameter
VND356,822.40 -
RS PRO HSCo End Mill, 5mm Cut Diameter
VND356,822.40 -
RS PRO HSCo End Mill, 4mm Cut Diameter
VND144,839.20 -
RS PRO HSCo End Mill, 3mm Cut Diameter
VND335,720.00 -
RS PRO HSCo End Mill, 2mm Cut Diameter
VND461,375.20 -
RS PRO HSCo End Mill, 1mm Cut Diameter
VND206,419.84 -
RS PRO HSCo End Mill, 3 mm, 4 mm, 6 mm, 8 mm Cut Diameter
VND7,678,396.00 -
RS PRO HSS End Mill, 8 mm, 10 mm, 12 mm, 16 mm, 20 mm Cut Diameter
VND6,055,621.44