Milling Cutting Tools
An end mill is a type of cutting tool that is used in milling applications. End Mills have cutting edges on the end and sides of the shank enabling them to cut in all directions.Why use an end mill?The end mill removes material by their movement within the milling machine or from the cutter’s shape.The number of flutes (spirals on the end mill) give different results:2 flutes allow maximum space for chip ejection and are used for general milling operations3 flutes is an excellent choice for slotting, it has a larger cross-section and is used in general milling operations4, 5, 6 and 8 flutes can improve the surface finish if the feed rate remains the same. A greater number of flutes reduces chip load and produces a much finer finishWhat types of End Mills are available?End cut types:Centre cutting end mills have one or more cutting edges at the tip to allow the user to plunge, drill or ramp into a cut.Non-Centre cutting end mills have peripheral teeth that allow the user to side cut or contour an external surface.Shank TypesEnd mills with a plain shank are used with a collet style holder and are the most common shank typeEnd mills with a Weldon shank have one or two flats with set screws in the holder that tighten on the flanks of flats to hold the mill to prevent it from rotatingTypical applications of End MillsEnd mills are used for profile milling, face milling, tracer milling, semi-finishing and finishing.
-
Dormer HSCo End Mill, 6mm Cut Diameter
VND252,446.16 -
Dormer HSCo End Mill, 4mm Cut Diameter
VND270,613.20 -
Dormer HSCo End Mill, 2.5mm Cut Diameter
VND290,483.40 -
Dormer HSCo End Mill, 1mm Cut Diameter
VND478,777.20 -
Dormer Solid Carbide End Mill, 4mm Cut Diameter
VND608,974.32 -
Dormer Solid Carbide End Mill, 5mm Cut Diameter
VND707,189.88 -
Dormer Solid Carbide End Mill, 3mm Cut Diameter
VND759,987.84 -
Dormer Solid Carbide End Mill, 2.5mm Cut Diameter
VND767,935.92 -
Dormer Plain Slot Drill, 2mm Cut Diameter
VND839,468.64 -
Dormer Solid Carbide End Mill, 2mm Cut Diameter
VND839,847.12 -
Dormer Solid Carbide End Mill, 6mm Cut Diameter
VND926,519.04 -
Dormer Plain Slot Drill, 3mm Cut Diameter
VND937,684.20 -
Dormer Plain Slot Drill, 1/8in Cut Diameter
VND975,342.96 -
Dormer HSCo End Mill, 3mm Cut Diameter
VND985,561.92 -
Dormer Plain Slot Drill, 6mm Cut Diameter
VND1,033,818.12 -
Dormer HSCo End Mill, 2mm Cut Diameter
VND1,074,315.48 -
Dormer HSCo End Mill, 2.5mm Cut Diameter
VND1,098,916.68 -
Dormer Solid Carbide End Mill, 7mm Cut Diameter
VND1,105,729.32 -
Dormer HSCo End Mill, 3.5mm Cut Diameter
VND1,284,561.12 -
Dormer Solid Carbide End Mill, 8mm Cut Diameter
VND1,293,644.64 -
Dormer Solid Carbide End Mill, 9mm Cut Diameter
VND1,303,106.64 -
Dormer HSS-E-PM End Mill, 3.2mm Cut Diameter
VND1,349,091.96 -
Dormer HSCo End Mill, 2mm Cut Diameter
VND1,400,565.24 -
Dormer HSCo End Mill, 11mm Cut Diameter
VND1,480,046.04