Bolt & Pipe Cutters
Bolt cutters, also sometimes known as bolt croppers, are used for cutting bolts, chains, padlocks and wire rope. Stronger than wire cutters, bolt cutters can cut metal piping and chains that are thicker and stronger, such as padlocks, wire fencing, linked chains and thick wire mesh. Available in a range of sizes depending on the scale of material to cut, larger cutters offer greater lever length for the user requiring less force on tougher materials. The metal construction offers a strong and reliable tool often paired with rubber coated tubular handles for added comfort and grip.At RS Components, we stock bolt cutters ranging in size, from 160mm to 1050mm in overall length, and ranging in cutting capacity, from 4mm to 18mm. You will find products from leading brands such as Irwin, Knipex, Facom, and RS PRO.What are bolt cutters used for?Bolt cutters are used across a variety of industries and applications. Wherever there is a thicker metal component needing to be cut, from padlocks to chain-link fencing, bolt cutters will prove themselves useful. Whether you need to cut bolts to have a flush end or cut steel cable, rope or even chains to size, these combination cutters are a fantastic manual solution. They are often used by many tradespeople, including maintenance engineers, plumbers, janitors and groundsmen, shipping industry workers, builders and farmers, and are also used by members of the emergency services when performing rescues.Why use bolt cutters?Bolt cutters are ideal for when you need to cut through heavy-duty metal. They provide a strong cutting force, helped by their long handles, which allows more torque to be generated and therefore results in a stronger cutting action. Bolt cutters make cutting through metal quick and easy and are available in a range of lengths, all of which are portable.What can they cut?Steel – bar, bolts, chains, etcWire mesh – such as fences or enclosuresConcrete form tiesCablesPadlocks
-
Irwin TBC924H 610 mm Steel Bolt Cutter
VND7,984,114.96 -
Irwin TBC914H 350 mm Steel Bolt Cutter
VND4,794,486.28 -
Irwin TTBC914 355 mm Steel Bolt Cutter
VND3,991,775.89 -
Knipex 71 31 250 250 mm Chrome Vanadium Steel Compact bolt cutter
VND2,408,694.34 -
RS PRO 660 mm Alloy Steel Bolt Cutter
VND2,916,677.11 -
Facom 990.BF1PF 600 mm Chrome Bolt Cutter
VND3,087,881.95 -
RS PRO 457 mm Chrome Vanadium Steel Bolt Cutter
VND1,744,149.26 -
RS PRO 457 mm Alloy Steel Bolt Cutter
VND4,261,723.87 -
RS PRO 813 mm Alloy Steel Bolt Cutter
VND6,527,184.34 -
Knipex 71 72 610 610 mm Chrome Vanadium Steel Compact bolt cutter
VND5,454,525.98 -
Knipex 71 72 460 460 mm Chrome Vanadium Steel Compact bolt cutter
VND3,976,382.48 -
Facom 990.BF4PF 1050 mm Chrome Bolt Cutter
VND8,683,952.27 -
Facom 990.BF3PF 900 mm Chrome Bolt Cutter
VND4,628,537.74 -
Knipex 71 31 200 200 mm Chrome Vanadium Steel Compact bolt cutter
VND1,566,749.51 -
Knipex 71 01 200 200 mm Chrome Vanadium Steel Compact bolt cutter
VND1,688,207.33 -
Knipex 71 01 160 160 mm Chrome Vanadium Steel Compact bolt cutter
VND1,496,165.06 -
RS PRO 900 mm Steel Bolt Cutter
VND8,009,645.51 -
RS PRO 780 mm Steel Bolt Cutter
VND6,404,037.00 -
Knipex 71 02 200 T 200 mm Chrome Vanadium Steel Compact bolt cutter
VND1,778,315.14 -
RS PRO Pipe Cutter 3 → 22 mm, Cuts Copper
VND232,215.33 -
RS PRO Pipe Cutter 13 mm, Cuts Plastic
VND459,737.55 -
RS PRO Pipe Cutter 41 mm, Cuts Plastic
VND548,719.01 -
RS PRO Pipe Cutter 3 → 29 mm, Cuts Brass, Copper
VND546,841.76 -
RS PRO Cutter Blade 15 mm, Cuts Brass, Copper
VND218,135.99