Staples
Staples are used as a method of binding paperwork together, such as letters, documents and stationary,Staples are great to keep important documents securely together, used widely in offices and businesses. What is a staple?A staple is a thin piece of wire with bent ends that when put through a staple gun will fasten papers together, the ends are sharp so pierce the paper and the stapler bends the wire over so it secures the paper. A Staple consists of teeth crown and leg, the teeth puncture the paper and the leg folds behind the crown to secure the paper Staples are made from steel wire usually plated with zinc, or metalStaples come in different sizes and can differ in thickness too they are sized by their leg length commonly used staple sizes 13/8 13/6 24/8 24/6 26/6 Heavy duty sizes 23/8, 23/12, 23/15, 23/20, 23/24, 13/10 13/14. Staple sizesStaples normally have 2 numbers to define their size known as the the Gauge and the shank For example 13/8First number Gauge = wire diameter i.e. 13 Second number = Shank. This is the distance from the back of the staple to the tip of its leg i.e. 8 (Measured in mm) It is important to choose the correct size staple for the job you are doing so you get a neater finish Most manufacturers of staple guns will have the size of the staple needed imprinted on the bottom of the stapler
-
Arrow 8mm Staples
VND395,535.73Box (1 Box of 5000) -
Rapesco 24/6mm Staples
VND48,620.67Box (1 Box of 1000) -
Rapesco 24/8mm Staples
VND80,158.40Box (1 Box of 1000) -
Rapesco 26/6mm Staples
VND144,360.22Box (1 Box of 5000) -
Rapid 11915631 14mm Staples
VND577,628.59Box (1 Box of 2000) -
Rapid 12mm Staples
VND1,342,418.61Box (1 Box of 5000) -
Stanley 10mm Cable Staples Cable Size 12mm x 1000
VND116,764.70 -
Stanley 10mm Cable Staples Cable Size 8mm Galvanized x 1000
VND127,089.55 -
Stanley 13mm Cable Staples Cable Size 8mm Galvanized x 1000
VND144,923.39