Manual Saws & Planers
Hand Saw Blades are metal blades with a cutting edge that are fixed into the handle of manual hand saws. The cutting edge can be in the form of teeth or a sharp wire, each of which is designed to suit different applications.Hand saw blades are measured by TPI, which stands for Teeth Per Inch and a saw’s TPI and its size affects the materials through which it can cut and its cutting speed. In the same way, the material of the blade affects the applications in which it can be used. Knowing what you need to use your saw for will help you to determine which blade will be most appropriate for you. Hand saw maintenance is key to working with these tools as a clean, straight and dry blade will ensure optimal performance. Looking after these blades properly, and replacing them when they need to be replaced, will also ensure user safety and long product life. What types of blades do RS Components sell?Our comprehensive range of hand saw blades at RS Components includes blades for Hacksaws, Knife Saws, Pad Saws and Rod saws in a variety of sizes, TPIs, and finishes. Whether you are looking for a replacement blade for your regular tool or you need a blade that meets specific requirements for your application, RS Components can help you.
-
RS PRO 300.0 mm Bi-metal Hacksaw Blade, 32 TPI
VND142,119.24Pack (1 Pack of 5) -
RS PRO Hacksaw
VND963,042.36 -
RS PRO Hacksaw, 24 TPI
VND49,770.12 -
RS PRO Hacksaw, 32 TPI
VND187,915.32 -
Spear & Jackson 150 mm Hacksaw
VND182,048.88 -
Spear & Jackson 160 mm Coping Saw, 14 TPI
VND809,757.96 -
Spear & Jackson 300 mm Hacksaw
VND1,262,609.28 -
Spear & Jackson 300 mm Hacksaw
VND1,519,786.44 -
Spear & Jackson 300.0 mm Bi-metal Hacksaw Blade, 24 TPI
VND1,257,689.04 -
Spear & Jackson 300.0 mm Bi-metal Hacksaw Blade, 32 TPI
VND1,319,570.52 -
Spear & Jackson 465 mm Hand Saw
VND1,175,748.12 -
Stanley 130 mm Hand Saw, 7 TPI
VND766,422.00 -
Stanley 150 mm Hacksaw, 32 TPI
VND216,490.56 -
Stanley 150 mm Hand Saw, 9, 11, 24 TPI
VND776,262.48 -
Stanley 160 mm Coping Saw
VND737,468.28 -
Stanley 160 mm Coping Saw
VND132,657.24 -
Stanley 300 mm Hacksaw, 24 TPI
VND1,521,111.12 -
Stanley 300 mm Hacksaw, 24 TPI
VND1,020,760.56 -
Stanley 355 mm Pad Saw, 7 TPI
VND706,811.40 -
Stanley FatMax 300 mm Hacksaw, 24 TPI
VND508,109.40 -
Starrett 300.0 mm HSS Hacksaw Blade, 10 TPI
VND352,554.12 -
Starrett 450.0 mm Bi-metal Hacksaw Blade, 10 TPI
VND824,329.44