Manual Saws & Planers
Hand Saw Blades are metal blades with a cutting edge that are fixed into the handle of manual hand saws. The cutting edge can be in the form of teeth or a sharp wire, each of which is designed to suit different applications.Hand saw blades are measured by TPI, which stands for Teeth Per Inch and a saw’s TPI and its size affects the materials through which it can cut and its cutting speed. In the same way, the material of the blade affects the applications in which it can be used. Knowing what you need to use your saw for will help you to determine which blade will be most appropriate for you. Hand saw maintenance is key to working with these tools as a clean, straight and dry blade will ensure optimal performance. Looking after these blades properly, and replacing them when they need to be replaced, will also ensure user safety and long product life. What types of blades do RS Components sell?Our comprehensive range of hand saw blades at RS Components includes blades for Hacksaws, Knife Saws, Pad Saws and Rod saws in a variety of sizes, TPIs, and finishes. Whether you are looking for a replacement blade for your regular tool or you need a blade that meets specific requirements for your application, RS Components can help you.
-
RS PRO 300.0 mm Bi-metal Hacksaw Blade, 32 TPI
VND144,071.84Pack (1 Pack of 5) -
RS PRO Hacksaw
VND976,273.76 -
RS PRO Hacksaw, 24 TPI
VND50,453.92 -
RS PRO Hacksaw, 32 TPI
VND190,497.12 -
Spear & Jackson 150 mm Hacksaw
VND184,550.08 -
Spear & Jackson 160 mm Coping Saw, 14 TPI
VND777,143.84 -
Spear & Jackson 300 mm Hacksaw
VND1,211,853.28 -
Spear & Jackson 300 mm Hacksaw
VND1,540,667.04 -
Spear & Jackson 300.0 mm Bi-metal Hacksaw Blade, 24 TPI
VND1,200,534.72 -
Spear & Jackson 300.0 mm Bi-metal Hacksaw Blade, 32 TPI
VND1,266,527.68 -
Spear & Jackson 465 mm Hand Saw
VND1,128,402.88 -
Stanley 130 mm Hand Saw, 7 TPI
VND719,975.52 -
Stanley 150 mm Hacksaw, 32 TPI
VND219,464.96 -
Stanley 150 mm Hand Saw, 9, 11, 24 TPI
VND786,927.68 -
Stanley 160 mm Coping Saw
VND747,600.48 -
Stanley 160 mm Coping Saw
VND134,479.84 -
Stanley 300 mm Hacksaw, 24 TPI
VND1,542,009.92 -
Stanley 300 mm Hacksaw, 24 TPI
VND1,034,784.96 -
Stanley 355 mm Pad Saw, 7 TPI
VND669,329.76 -
Stanley FatMax 300 mm Hacksaw, 24 TPI
VND515,090.40 -
Starrett 300.0 mm HSS Hacksaw Blade, 10 TPI
VND357,397.92 -
Starrett 450.0 mm Bi-metal Hacksaw Blade, 10 TPI
VND802,083.04