Manual Saws & Planers
Hand Saw Blades are metal blades with a cutting edge that are fixed into the handle of manual hand saws. The cutting edge can be in the form of teeth or a sharp wire, each of which is designed to suit different applications.Hand saw blades are measured by TPI, which stands for Teeth Per Inch and a saw’s TPI and its size affects the materials through which it can cut and its cutting speed. In the same way, the material of the blade affects the applications in which it can be used. Knowing what you need to use your saw for will help you to determine which blade will be most appropriate for you. Hand saw maintenance is key to working with these tools as a clean, straight and dry blade will ensure optimal performance. Looking after these blades properly, and replacing them when they need to be replaced, will also ensure user safety and long product life. What types of blades do RS Components sell?Our comprehensive range of hand saw blades at RS Components includes blades for Hacksaws, Knife Saws, Pad Saws and Rod saws in a variety of sizes, TPIs, and finishes. Whether you are looking for a replacement blade for your regular tool or you need a blade that meets specific requirements for your application, RS Components can help you.
-
RS PRO 300 mm Hacksaw
VND732,061.44 -
Bahco 300.0 mm Spring Steel Hacksaw Blade, 32 TPI
VND442,766.72Pack (1 Pack of 10) -
RS PRO 300.0 mm Bi-metal Hacksaw Blade, 32 TPI
VND144,071.84Pack (1 Pack of 5) -
ITL Insulated Tools Ltd 300 mm Hacksaw, 24 TPI
VND2,199,445.60 -
Knipex 150 mm Hacksaw
VND251,310.40 -
Bahco 300.0 mm Spring Steel Hacksaw Blade, 24 TPI
VND367,757.28Pack (1 Pack of 10) -
Bahco 300.0 mm Spring Steel Hacksaw Blade, 18 TPI
VND436,052.32Pack (1 Pack of 10) -
RS PRO 150.0 mm High Carbon Steel Hacksaw Blade, 32 TPI
VND145,798.40Pack (1 Pack of 10) -
RS PRO 300.0 mm Bi-metal Hacksaw Blade, 24 TPI
VND236,538.72Pack (1 Pack of 5) -
RS PRO 300.0 mm Bi-metal Hacksaw Blade, 18 TPI
VND147,524.96Pack (1 Pack of 5) -
Bahco 310.0 mm Bi-metal Pad Saw Blade, 18 TPI
VND676,044.16 -
Stanley 160 mm Coping Saw
VND747,600.48 -
Stanley 160 mm Coping Saw
VND134,479.84 -
Bahco 310 mm Pad Saw, 24 TPI
VND1,316,022.40 -
RS PRO 250 mm Pad Saw, 10, 24 TPI
VND464,252.80 -
Stanley 355 mm Pad Saw, 7 TPI
VND716,522.40 -
Stanley 130 mm Hand Saw, 7 TPI
VND776,952.00 -
Bahco 550 mm Hand Saw
VND894,549.92 -
Bahco 550 mm Hand Saw
VND857,908.48 -
Bahco 305 mm Hand Saw, 13, 14 TPI
VND693,309.76 -
Bahco 198 mm Hand Saw
VND1,351,896.48 -
Bahco 350 mm Hand Saw, 11 TPI
VND1,283,025.92 -
Bahco 475 mm Hand Saw, 9 TPI
VND1,680,134.72 -
Stanley 150 mm Hand Saw, 9, 11, 24 TPI
VND786,927.68