Manual Saws & Planers
Hand Saw Blades are metal blades with a cutting edge that are fixed into the handle of manual hand saws. The cutting edge can be in the form of teeth or a sharp wire, each of which is designed to suit different applications.Hand saw blades are measured by TPI, which stands for Teeth Per Inch and a saw’s TPI and its size affects the materials through which it can cut and its cutting speed. In the same way, the material of the blade affects the applications in which it can be used. Knowing what you need to use your saw for will help you to determine which blade will be most appropriate for you. Hand saw maintenance is key to working with these tools as a clean, straight and dry blade will ensure optimal performance. Looking after these blades properly, and replacing them when they need to be replaced, will also ensure user safety and long product life. What types of blades do RS Components sell?Our comprehensive range of hand saw blades at RS Components includes blades for Hacksaws, Knife Saws, Pad Saws and Rod saws in a variety of sizes, TPIs, and finishes. Whether you are looking for a replacement blade for your regular tool or you need a blade that meets specific requirements for your application, RS Components can help you.
-
Irwin 300 mm Hand Saw, 12 TPI
VND551,823.84 -
Bahco 250 mm Hacksaw, 24 TPI
VND559,014.96 -
Bahco 300.0 mm HSS Hacksaw Blade, 18 TPI
VND561,096.60Box (1 Box of 10) -
Bahco 300.0 mm HSS Hacksaw Blade, 32 TPI
VND561,096.60Box (1 Box of 10) -
Irwin 500 mm Hand Saw, 8 TPI
VND596,484.48 -
Eclipse 300.0 mm HSS Hacksaw Blade, 18 TPI
VND618,436.32Pack (1 Pack of 5) -
Irwin 350 mm Hand Saw, 8 TPI
VND624,113.52 -
Facom 150 mm Hacksaw
VND652,121.04 -
Bahco 310.0 mm Bi-metal Pad Saw Blade, 18 TPI
VND666,881.76 -
Bahco 305 mm Hand Saw, 13, 14 TPI
VND683,913.36 -
Stanley 355 mm Pad Saw, 7 TPI
VND706,811.40 -
RS PRO 300 mm Hacksaw
VND722,139.84 -
Stanley 160 mm Coping Saw
VND737,468.28 -
Eclipse 300.0 mm HSS Hacksaw Blade, 24 TPI
VND759,609.36Pack (1 Pack of 5) -
Stanley 130 mm Hand Saw, 7 TPI
VND766,422.00 -
Stanley 150 mm Hand Saw, 9, 11, 24 TPI
VND776,262.48 -
Spear & Jackson 160 mm Coping Saw, 14 TPI
VND809,757.96 -
Irwin 300 mm Hacksaw
VND821,112.36 -
Starrett 450.0 mm Bi-metal Hacksaw Blade, 10 TPI
VND824,329.44 -
Bahco 550 mm Hand Saw
VND846,281.28 -
Bahco 300.0 mm HSS Hacksaw Blade, 24 TPI
VND870,314.76Box (1 Box of 10) -
Bahco 550 mm Hand Saw
VND882,426.12 -
Bahco 300 mm Hacksaw
VND930,114.60 -
RS PRO Hacksaw
VND963,042.36