Manual Saws & Planers
Hand Saw Blades are metal blades with a cutting edge that are fixed into the handle of manual hand saws. The cutting edge can be in the form of teeth or a sharp wire, each of which is designed to suit different applications.Hand saw blades are measured by TPI, which stands for Teeth Per Inch and a saw’s TPI and its size affects the materials through which it can cut and its cutting speed. In the same way, the material of the blade affects the applications in which it can be used. Knowing what you need to use your saw for will help you to determine which blade will be most appropriate for you. Hand saw maintenance is key to working with these tools as a clean, straight and dry blade will ensure optimal performance. Looking after these blades properly, and replacing them when they need to be replaced, will also ensure user safety and long product life. What types of blades do RS Components sell?Our comprehensive range of hand saw blades at RS Components includes blades for Hacksaws, Knife Saws, Pad Saws and Rod saws in a variety of sizes, TPIs, and finishes. Whether you are looking for a replacement blade for your regular tool or you need a blade that meets specific requirements for your application, RS Components can help you.
-
Irwin 300 mm Hand Saw, 12 TPI
VND526,792.64 -
Bahco 250 mm Hacksaw, 24 TPI
VND583,577.28 -
Irwin 500 mm Hand Saw, 8 TPI
VND604,679.68 -
Eclipse 300.0 mm HSS Hacksaw Blade, 18 TPI
VND626,933.12Pack (1 Pack of 5) -
Bahco 300.0 mm HSS Hacksaw Blade, 18 TPI
VND629,235.20Box (1 Box of 10) -
Irwin 350 mm Hand Saw, 8 TPI
VND632,688.32 -
Bahco 305 mm Hand Saw, 13, 14 TPI
VND636,908.80 -
Facom 150 mm Hacksaw
VND661,080.64 -
Stanley 355 mm Pad Saw, 7 TPI
VND669,329.76 -
Bahco 310.0 mm Bi-metal Pad Saw Blade, 18 TPI
VND700,791.52 -
Stanley 130 mm Hand Saw, 7 TPI
VND719,975.52 -
Bahco 300.0 mm HSS Hacksaw Blade, 32 TPI
VND731,869.60Box (1 Box of 10) -
RS PRO 300 mm Hacksaw
VND732,061.44 -
Stanley 160 mm Coping Saw
VND747,600.48 -
Eclipse 300.0 mm HSS Hacksaw Blade, 24 TPI
VND770,045.76Pack (1 Pack of 5) -
Spear & Jackson 160 mm Coping Saw, 14 TPI
VND777,143.84 -
Irwin 300 mm Hacksaw
VND783,666.40 -
Stanley 150 mm Hand Saw, 9, 11, 24 TPI
VND786,927.68 -
Starrett 450.0 mm Bi-metal Hacksaw Blade, 10 TPI
VND802,083.04 -
Bahco 300.0 mm HSS Hacksaw Blade, 24 TPI
VND882,272.16Box (1 Box of 10) -
Bahco 550 mm Hand Saw
VND884,382.40 -
Bahco 550 mm Hand Saw
VND920,640.16 -
Bahco 300 mm Hacksaw
VND942,893.60 -
RS PRO Hacksaw
VND976,273.76