Manual Saws & Planers
Hand Saw Blades are metal blades with a cutting edge that are fixed into the handle of manual hand saws. The cutting edge can be in the form of teeth or a sharp wire, each of which is designed to suit different applications.Hand saw blades are measured by TPI, which stands for Teeth Per Inch and a saw’s TPI and its size affects the materials through which it can cut and its cutting speed. In the same way, the material of the blade affects the applications in which it can be used. Knowing what you need to use your saw for will help you to determine which blade will be most appropriate for you. Hand saw maintenance is key to working with these tools as a clean, straight and dry blade will ensure optimal performance. Looking after these blades properly, and replacing them when they need to be replaced, will also ensure user safety and long product life. What types of blades do RS Components sell?Our comprehensive range of hand saw blades at RS Components includes blades for Hacksaws, Knife Saws, Pad Saws and Rod saws in a variety of sizes, TPIs, and finishes. Whether you are looking for a replacement blade for your regular tool or you need a blade that meets specific requirements for your application, RS Components can help you.
-
RS PRO Hacksaw, 24 TPI
VND50,453.92 -
Stanley 160 mm Coping Saw
VND134,479.84 -
RS PRO 300.0 mm Bi-metal Hacksaw Blade, 32 TPI
VND144,071.84Pack (1 Pack of 5) -
RS PRO 150.0 mm High Carbon Steel Hacksaw Blade, 32 TPI
VND145,798.40Pack (1 Pack of 10) -
RS PRO 300.0 mm Bi-metal Hacksaw Blade, 18 TPI
VND147,524.96Pack (1 Pack of 5) -
Spear & Jackson 150 mm Hacksaw
VND184,550.08 -
RS PRO Hacksaw, 32 TPI
VND190,497.12 -
Stanley 150 mm Hacksaw, 32 TPI
VND219,464.96 -
RS PRO 300.0 mm Bi-metal Hacksaw Blade, 24 TPI
VND236,538.72Pack (1 Pack of 5) -
Knipex 150 mm Hacksaw
VND251,310.40 -
Bahco 300.0 mm Bi-metal Hacksaw Blade, 18 TPI
VND256,106.40 -
RS PRO 150 mm Hacksaw, 18 TPI
VND280,661.92 -
RS PRO 150 mm Hacksaw, 32 TPI
VND289,294.72 -
RS PRO 150 mm Hacksaw, 32 TPI
VND325,552.48 -
Starrett 300.0 mm HSS Hacksaw Blade, 10 TPI
VND357,397.92 -
Bahco 300.0 mm Spring Steel Hacksaw Blade, 24 TPI
VND367,757.28Pack (1 Pack of 10) -
Bahco 300.0 mm Spring Steel Hacksaw Blade, 18 TPI
VND436,052.32Pack (1 Pack of 10) -
RS PRO 160 mm Hacksaw, 7 TPI
VND442,766.72 -
Bahco 300.0 mm Spring Steel Hacksaw Blade, 32 TPI
VND442,766.72Pack (1 Pack of 10) -
CK 300 mm Hand Saw
VND452,742.40 -
RS PRO 250 mm Pad Saw, 10, 24 TPI
VND464,252.80 -
Irwin 250 mm Hacksaw, 24 TPI
VND479,791.84 -
Stanley FatMax 300 mm Hacksaw, 24 TPI
VND515,090.40 -
CK Hacksaw Hand Saw
VND519,886.40