Manual Saws & Planers
Hand Saw Blades are metal blades with a cutting edge that are fixed into the handle of manual hand saws. The cutting edge can be in the form of teeth or a sharp wire, each of which is designed to suit different applications.Hand saw blades are measured by TPI, which stands for Teeth Per Inch and a saw’s TPI and its size affects the materials through which it can cut and its cutting speed. In the same way, the material of the blade affects the applications in which it can be used. Knowing what you need to use your saw for will help you to determine which blade will be most appropriate for you. Hand saw maintenance is key to working with these tools as a clean, straight and dry blade will ensure optimal performance. Looking after these blades properly, and replacing them when they need to be replaced, will also ensure user safety and long product life. What types of blades do RS Components sell?Our comprehensive range of hand saw blades at RS Components includes blades for Hacksaws, Knife Saws, Pad Saws and Rod saws in a variety of sizes, TPIs, and finishes. Whether you are looking for a replacement blade for your regular tool or you need a blade that meets specific requirements for your application, RS Components can help you.
-
RS PRO Hacksaw, 24 TPI
VND49,770.12 -
Stanley 160 mm Coping Saw
VND132,657.24 -
RS PRO 300.0 mm Bi-metal Hacksaw Blade, 32 TPI
VND142,119.24Pack (1 Pack of 5) -
RS PRO 150.0 mm High Carbon Steel Hacksaw Blade, 32 TPI
VND143,822.40Pack (1 Pack of 10) -
RS PRO 300.0 mm Bi-metal Hacksaw Blade, 18 TPI
VND145,525.56Pack (1 Pack of 5) -
Spear & Jackson 150 mm Hacksaw
VND182,048.88 -
RS PRO Hacksaw, 32 TPI
VND187,915.32 -
RS PRO 160 mm Hacksaw, 7 TPI
VND436,765.92 -
Stanley 150 mm Hacksaw, 32 TPI
VND216,490.56 -
RS PRO 300.0 mm Bi-metal Hacksaw Blade, 24 TPI
VND233,332.92Pack (1 Pack of 5) -
Knipex 150 mm Hacksaw
VND247,904.40 -
Bahco 300.0 mm Bi-metal Hacksaw Blade, 18 TPI
VND252,635.40 -
RS PRO 150 mm Hacksaw, 18 TPI
VND276,858.12 -
RS PRO 150 mm Hacksaw, 32 TPI
VND285,373.92 -
RS PRO 150 mm Hacksaw, 32 TPI
VND321,140.28 -
Starrett 300.0 mm HSS Hacksaw Blade, 10 TPI
VND352,554.12 -
Bahco 300.0 mm Spring Steel Hacksaw Blade, 24 TPI
VND362,773.08Pack (1 Pack of 10) -
Bahco 300.0 mm Spring Steel Hacksaw Blade, 18 TPI
VND430,142.52Pack (1 Pack of 10) -
Bahco 300.0 mm Spring Steel Hacksaw Blade, 32 TPI
VND436,765.92Pack (1 Pack of 10) -
CK 300 mm Hand Saw
VND446,606.40 -
RS PRO 250 mm Pad Saw, 10, 24 TPI
VND457,960.80 -
Irwin 250 mm Hacksaw, 24 TPI
VND473,289.24 -
Stanley FatMax 300 mm Hacksaw, 24 TPI
VND508,109.40 -
CK Hacksaw Hand Saw
VND512,840.40