Mallets
Mallets are usually made from rubber or wood, making it great for finishing a product as it won’t leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn’t break.Types of MalletsWooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.Mallets are used in a variety of applications such as: CarpentryConstructionFramingGeologyMasonryMiningPunchingUpholsteryWelding
-
RS PRO Nylon Replacement Mallet Face
VND188,672.28Pack (1 Pack of 2) -
Facom Replacement Mallet Face
VND202,676.04 -
RS PRO Nylon Replacement Mallet Face
VND217,058.28Pack (1 Pack of 2) -
RS PRO Polyurethane Replacement Mallet Face
VND218,761.44Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
VND263,422.08Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
VND264,368.28Pack (1 Pack of 2) -
RS PRO Rubber Mallet 550g
VND294,835.92 -
RS PRO Polyurethane Replacement Mallet Face
VND349,526.28Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
VND474,613.92Pack (1 Pack of 2) -
Facom Nylon Replacement Mallet Face
VND479,723.40 -
RS PRO Polyethylene Mallet 320g
VND494,105.64 -
RS PRO Polyethylene Mallet 180g
VND537,820.08 -
RS PRO Nylon Mallet 675g With Replaceable Face
VND557,690.28 -
RS PRO Nylon Mallet 450g With Replaceable Face
VND577,371.24 -
Facom Nylon Replacement Mallet Face
VND587,211.72 -
RS PRO Nylon Mallet 250g
VND646,254.60 -
RS PRO Copper; Rawhide Mallet 710g
VND726,113.88 -
RS PRO Polyethylene Mallet 280g
VND819,409.20 -
RS PRO Mallet 575g
VND872,585.64 -
RS PRO Polyethylene Mallet 480g
VND891,131.16 -
RS PRO Nylon Mallet 900g With Replaceable Face
VND936,359.52 -
RS PRO Polyethylene Mallet 950g
VND1,040,630.76 -
RS PRO Nylon Mallet 1.3kg With Replaceable Face
VND1,041,387.72 -
RS PRO Solid Copper Mallet 500g
VND1,103,647.68