Mallets
Mallets are usually made from rubber or wood, making it great for finishing a product as it won’t leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn’t break.Types of MalletsWooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.Mallets are used in a variety of applications such as: CarpentryConstructionFramingGeologyMasonryMiningPunchingUpholsteryWelding
-
RS PRO Nylon Replacement Mallet Face
VND187,161.43Pack (1 Pack of 2) -
Facom Replacement Mallet Face
VND201,053.05 -
RS PRO Nylon Replacement Mallet Face
VND215,320.12Pack (1 Pack of 2) -
RS PRO Polyurethane Replacement Mallet Face
VND217,009.64Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
VND261,312.64Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
VND262,251.27Pack (1 Pack of 2) -
RS PRO Rubber Mallet 550g
VND292,474.93 -
RS PRO Polyurethane Replacement Mallet Face
VND346,727.34Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
VND470,813.30Pack (1 Pack of 2) -
Facom Nylon Replacement Mallet Face
VND475,881.86 -
RS PRO Polyethylene Mallet 320g
VND490,148.93 -
RS PRO Polyethylene Mallet 180g
VND533,513.31 -
RS PRO Nylon Mallet 675g With Replaceable Face
VND553,224.40 -
RS PRO Nylon Mallet 450g With Replaceable Face
VND572,747.75 -
Facom Nylon Replacement Mallet Face
VND582,509.43 -
RS PRO Nylon Mallet 250g
VND641,079.51 -
RS PRO Copper; Rawhide Mallet 710g
VND720,299.29 -
RS PRO Polyethylene Mallet 280g
VND812,847.52 -
RS PRO Mallet 575g
VND865,598.13 -
RS PRO Polyethylene Mallet 480g
VND883,995.14 -
RS PRO Nylon Mallet 900g With Replaceable Face
VND928,861.32 -
RS PRO Polyethylene Mallet 950g
VND1,032,297.58 -
RS PRO Nylon Mallet 1.3kg With Replaceable Face
VND1,033,048.47 -
RS PRO Solid Copper Mallet 500g
VND1,094,809.87