Mallets
Mallets are usually made from rubber or wood, making it great for finishing a product as it won’t leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn’t break.Types of MalletsWooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.Mallets are used in a variety of applications such as: CarpentryConstructionFramingGeologyMasonryMiningPunchingUpholsteryWelding
-
RS PRO Nylon Replacement Mallet Face
VND176,294.00Pack (1 Pack of 2) -
RS PRO Polyurethane Replacement Mallet Face
VND206,521.00Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
VND207,607.00Pack (1 Pack of 2) -
Facom Replacement Mallet Face
VND208,693.00 -
RS PRO Nylon Replacement Mallet Face
VND243,083.00Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
VND251,952.00Pack (1 Pack of 2) -
RS PRO Rubber Mallet 550g
VND280,007.00 -
RS PRO Polyurethane Replacement Mallet Face
VND334,307.00Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
VND453,948.00Pack (1 Pack of 2) -
Facom Nylon Replacement Mallet Face
VND458,835.00 -
RS PRO Polyethylene Mallet 320g
VND472,591.00 -
RS PRO Polyethylene Mallet 180g
VND514,402.00 -
RS PRO Nylon Mallet 675g With Replaceable Face
VND533,407.00 -
RS PRO Nylon Mallet 450g With Replaceable Face
VND552,231.00 -
Facom Nylon Replacement Mallet Face
VND561,643.00 -
RS PRO Nylon Mallet 250g
VND618,115.00 -
RS PRO Polyethylene Mallet 950g
VND672,415.00 -
RS PRO Copper; Rawhide Mallet 710g
VND694,497.00 -
RS PRO Copper; Rawhide Mallet 1.6kg
VND805,088.00 -
RS PRO Mallet 575g
VND834,591.00 -
RS PRO Polyethylene Mallet 480g
VND852,329.00 -
RS PRO Polyethylene Mallet 280g
VND871,334.00 -
RS PRO Nylon Mallet 900g With Replaceable Face
VND895,588.00 -
RS PRO Nylon Mallet 1.3kg With Replaceable Face
VND909,525.00