Mallets
Mallets are usually made from rubber or wood, making it great for finishing a product as it won’t leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn’t break.Types of MalletsWooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.Mallets are used in a variety of applications such as: CarpentryConstructionFramingGeologyMasonryMiningPunchingUpholsteryWelding
-
RS PRO Mallet 575g
VND834,591.00 -
Facom Neoprene, Nylon, Polyurethane Mallet 370g With Replaceable Face
VND2,402,232.00 -
Facom Neoprene, Nylon, Polyurethane Mallet 230g With Replaceable Face
VND2,843,691.00 -
RS PRO Nylon Mallet 1.2kg With Replaceable Face
VND2,056,703.00 -
RS PRO Nylon Replacement Mallet Face
VND176,294.00Pack (1 Pack of 2) -
Facom Neoprene, Nylon, Polyurethane Mallet 370g With Replaceable Face
VND4,152,683.00 -
Facom Nylon Mallet 1.2kg With Replaceable Face
VND3,982,362.00 -
RS PRO Nylon Replacement Mallet Face
VND251,952.00Pack (1 Pack of 2) -
RS PRO Polyurethane Replacement Mallet Face
VND334,307.00Pack (1 Pack of 2) -
RS PRO Polyurethane Replacement Mallet Face
VND206,521.00Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
VND207,607.00Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
VND453,948.00Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
VND243,083.00Pack (1 Pack of 2) -
Facom Nylon Mallet 1.7kg With Replaceable Face
VND6,188,571.00 -
Facom Nylon Replacement Mallet Face
VND561,643.00 -
Facom Nylon Mallet 720g With Replaceable Face
VND2,717,896.00 -
Facom Nylon Mallet 860g With Replaceable Face
VND2,975,640.00 -
RS PRO Nylon Mallet 1.9kg
VND2,019,598.00 -
Facom Nylon Replacement Mallet Face
VND458,835.00 -
Facom Replacement Mallet Face
VND208,693.00 -
RS PRO Solid Copper Mallet 2.1kg
VND2,656,356.00 -
RS PRO Solid Copper Mallet 1.1kg
VND1,892,898.00 -
RS PRO Brass Mallet 1kg
VND1,241,479.00 -
RS PRO Solid Copper Mallet 500g
VND1,055,592.00