Mallets
Mallets are usually made from rubber or wood, making it great for finishing a product as it won’t leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn’t break.Types of MalletsWooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.Mallets are used in a variety of applications such as: CarpentryConstructionFramingGeologyMasonryMiningPunchingUpholsteryWelding
-
Facom Neoprene, Nylon, Polyurethane Mallet 230g With Replaceable Face
VND2,949,341.19 -
Facom Neoprene, Nylon, Polyurethane Mallet 370g With Replaceable Face
VND2,491,480.89 -
Facom Neoprene, Nylon, Polyurethane Mallet 370g With Replaceable Face
VND3,341,497.88 -
Facom Nylon Mallet 1.2kg With Replaceable Face
VND4,130,316.65 -
Facom Nylon Mallet 1.7kg With Replaceable Face
VND6,418,491.80 -
Facom Nylon Mallet 690g With Replaceable Face
VND2,626,267.15 -
Facom Nylon Mallet 720g With Replaceable Face
VND2,844,027.69 -
Facom Nylon Mallet 860g With Replaceable Face
VND3,086,192.42 -
Facom Nylon Replacement Mallet Face
VND582,509.43 -
Facom Nylon Replacement Mallet Face
VND475,881.86 -
Facom Replacement Mallet Face
VND201,053.05 -
RS PRO Brass Mallet 1kg
VND1,287,603.03 -
RS PRO Copper; Rawhide Mallet 1.1kg
VND1,230,722.48 -
RS PRO Copper; Rawhide Mallet 1.6kg
VND1,231,848.83 -
RS PRO Copper; Rawhide Mallet 710g
VND720,299.29 -
RS PRO Hardwood Mallet 750g
VND1,792,957.65 -
RS PRO Mallet 575g
VND865,598.13 -
RS PRO Nylon Mallet 1.2kg With Replaceable Face
VND2,133,114.63 -
RS PRO Nylon Mallet 1.3kg With Replaceable Face
VND1,033,048.47 -
RS PRO Nylon Mallet 1.9kg
VND2,130,111.04 -
RS PRO Nylon Mallet 250g
VND641,079.51 -
RS PRO Nylon Mallet 450g With Replaceable Face
VND572,747.75 -
RS PRO Nylon Mallet 675g With Replaceable Face
VND553,224.40 -
RS PRO Nylon Mallet 700g With Replaceable Face
VND1,379,775.81