Mallets
Mallets are usually made from rubber or wood, making it great for finishing a product as it won’t leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn’t break.Types of MalletsWooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.Mallets are used in a variety of applications such as: CarpentryConstructionFramingGeologyMasonryMiningPunchingUpholsteryWelding
-
Facom Replacement Mallet Face
VND205,460.64 -
Facom Nylon Replacement Mallet Face
VND486,314.40 -
Facom Nylon Replacement Mallet Face
VND595,279.52 -
Facom Neoprene, Nylon, Polyurethane Mallet 370g With Replaceable Face
VND2,546,100.48 -
Facom Nylon Mallet 690g With Replaceable Face
VND2,714,152.32 -
Facom Nylon Mallet 720g With Replaceable Face
VND2,906,376.00 -
Facom Neoprene, Nylon, Polyurethane Mallet 230g With Replaceable Face
VND3,013,998.24 -
Facom Nylon Mallet 860g With Replaceable Face
VND3,153,849.60 -
Facom Neoprene, Nylon, Polyurethane Mallet 370g With Replaceable Face
VND3,414,752.00 -
Facom Nylon Mallet 1.2kg With Replaceable Face
VND4,220,863.68 -
Facom Nylon Mallet 1.7kg With Replaceable Face
VND6,559,201.44