Bench & Hand Vices
Vices are one of the most common devices used within the workplace, many see it as an integral tool for woodworking and metalworking. A vice uses jaws to hold the subject, with one fixed and the other moving parallel towards the other. The subject is usually secured with a screw mechanism until the jaws tighten up onto the workpiece.What types of vices are available?Bench and Hand Vices are mechanical tools designed to clamp or retain a workpiece allowing work to be securely performed on it. Vices are commonly used as portable or anchored tools in workshops of all sorts by professionals such as electricians, plumbers, pipefitters carpenters, car mechanics, engineers and serious DIY enthusiasts.Pin vices are small handheld device similar to a screwdriver, they can hold very small drill bits, files and blades. They have chuck heads, which can be swapped and changed for different size collets to be inserted.Where Pin Vices are used?There are various uses for a pin vice, they would most commonly be used by computer engineers for Adding and removing chips to a motherboard Working in hard to reach areas of the internals of a computer, however as they are so dynamic, various other professions would use pin vices: Sculptures/Artists Tailors Electricians Surgeons.Are vices good for woodworking?Workshops Bench Vices are ideal for woodworking, metalworking or any other professional applications. Vices allow for comfortable drilling, wood crafting, welding, threading etc. Some Vices feature unique systems such as Quick Release Mechanism or Swivel base. Features like these benefit when it comes to repetitive and fast jobs.
-
Stanley Multi Angle Vice x 70mm
VND1,467,005.00 -
RS PRO Bench Vice, 0.76kg
VND509,153.00 -
RS PRO Bench Vice x 105mm 200mm x 205mm, 27kg
VND14,870,236.00 -
RS PRO Bench Vice x 43mm 75mm x 45mm, 1.8kg
VND3,405,334.00 -
RS PRO Bench Vice x 34mm 50mm x 35mm, 1kg
VND2,624,681.00 -
RS PRO Drill Vice x 32.5mm 80mm x 80mm, 4.5kg
VND4,111,596.00 -
RS PRO Drill Vice x 32.5mm 100mm x 100mm, 5.4kg
VND3,539,274.00 -
RS PRO Drill Vice x 32.5mm 100mm x 100mm, 7.8kg
VND6,906,055.00 -
Stanley Quick Clamp Vice x 80mm x 110mm, 1.2kg
VND1,337,771.00 -
RS PRO Drill Vice x 32.5mm 125mm x 125mm, 7.9kg
VND6,019,336.00 -
RS PRO Drill Vice x 32.5mm 150mm x 220mm, 11.7kg
VND11,290,418.00 -
RS PRO Bench Vice x 100mm 150mm x 190mm, 17kg
VND13,243,951.00 -
RS PRO Bench Vice x 98mm 140mm x 200mm, 16.5kg
VND10,588,681.00 -
RS PRO Bench Vice x 100mm 150mm x 190mm, 18.5kg
VND12,835,434.00 -
RS PRO Bench Vice x 75mm 125mm x 160mm, 9.3kg
VND7,158,007.00 -
RS PRO Bench Vice x 75mm 125mm x 160mm, 8.5kg
VND6,231,468.00 -
RS PRO Bench Vice x 30mm 65mm x 60mm, 2.1kg
VND2,022,675.00 -
RS PRO Bench Vice x 70mm 120mm x 150mm, 9kg
VND7,920,379.00 -
RS PRO Bench Vice x 82mm 120mm x 150mm, 9.5kg
VND7,299,006.00 -
RS PRO Bench Vice x 87mm 140mm x 200mm, 16kg
VND6,253,731.00 -
Stanley Bench Vice x 85mm x 100mm, 13kg
VND2,932,200.00 -
Stanley Bench Vice x 65mm x 115mm
VND1,529,450.00 -
RS PRO Milling Vice x 39mm 102mm x 94mm, 10kg
VND6,742,612.00 -
RS PRO Milling Vice 72mm x 72mm, 6.6kg
VND2,371,100.00