Washer Kits
Washer kits comprise a variety of different disc-shaped plates with holes. They are typically used to distribute a load of a particular type of threaded fastener, like a screw or bolt.Washers have two main purposes:To distribute the pressure of a nut evenly to avoid damaging a surface.To ensure that the nut is pressed against a smooth surface, reducing the chance of loosening due to it being in contact with an uneven surface.Types of washer kitsPlain washer kitsThis type of washer prevents damage to a surface when it is being fixed. Alternatively, it can act as electrical insulation.Spring washer kitsSpring washers have axial (forming an axis) flexibility and are typically used to prevent fastening or loosening caused by vibration.Locking washer kitsLocking washer kits prevent the unscrewing of the fastening device for improved durability.Domed Cap & Cup Washer kitsDomed cap & cup washer kits are a two-part application. The cup washed is used on a screw or bolt similar to any normal washer, however, its cupped profile provides a small lip for the domed cap to seat over the screw head, around the lip and remain in place to his the screw head.
-
RS PRO 1090 piece Brass Plain Washers
VND1,115,647.30 -
RS PRO 1465 piece Vulcanised Fibre Plain Washers
VND1,506,677.64 -
RS PRO 1500 piece Stainless Steel Internal Tooth, Plain, Spring Washers A4 316
VND2,251,568.85 -
RS PRO 240 piece Stainless Steel Mudguard Washers A2 304
VND2,010,155.02 -
RS PRO 240 piece Stainless Steel Mudguard Washers A4 316
VND2,793,529.77 -
RS PRO 2700 piece Stainless Steel Internal Tooth, Plain, Spring Washers A2 304
VND1,576,135.74 -
RS PRO 2700 piece Steel Internal Tooth, Plain, Spring Washers
VND1,474,389.01 -
RS PRO 360 piece Steel Mudguard Washers
VND1,543,659.39