Push-On Fasteners
Push on fasteners are a type of hardware component that allow other components to be quickly and securely attached to a smooth linear shaft. They are typically made from stainless or spring steel to ensure a secure hold. Once applied, push on fasteners are permanent and cannot be removed. Types of push on fastenersPush on nuts: they are the most common type of push on fastener. These are most commonly known as external fixing washers, or push on retainers.Push on hat retainers: they consist of a cap that covers the end of the rod or shaft to provide additional protection to tools.Speed nut: a speed nut works by sliding onto the shaft in a radial (circular) motion which is then locked into position for a secure fit.Push-on bolt retainer: they have bolts and screws that hold them in place in a panel construction while a traditional nut is established.
-
-15.10%
Enamelled Steel Open Push-On Fastener for 3mm Shaft
VND126,980.04VND85,347.24Bag (1 Bag of 50) -
Enamelled Steel Open Push-On Fastener for 2.5mm Shaft
VND105,785.16Bag (1 Bag of 50) -
Enamelled Steel Open Push-On Fastener for 3/16in Shaft
VND123,573.72Bag (1 Bag of 50) -
Enamelled Steel Open Push-On Fastener for 1/8in Shaft
VND130,197.12Bag (1 Bag of 50) -
Enamelled Steel Open Push-On Fastener for 1/4in Shaft
VND134,928.12Bag (1 Bag of 50) -
Enamelled Steel Open Push-On Fastener for 5mm Shaft
VND146,850.24Bag (1 Bag of 50) -
Enamelled Steel Open Push-On Fastener for 4mm Shaft
VND147,607.20Bag (1 Bag of 50) -
Enamelled Steel Open Push-On Fastener for 6mm Shaft
VND158,204.64Bag (1 Bag of 50) -
Enamelled Steel Open Push-On Fastener for 8mm Shaft
VND160,854.00Bag (1 Bag of 50)