Pins & Clips
What are split pins?Split pins, also called cotter pins or split cotter pins, are a basic type of metal fastener. Split pins are normally constructed from a piece of wire or metal that is folded in half. Split pins have two tines (or prongs) with an eyelet at the bend.What are split pins made from?Split pins need to be strong enough to hold components in place, but flexible enough to be bent to secure the fastening. Split pins are typically made from aluminium, brass or stainless steel. Some pins feature zinc plating or have been galvanised. This offers protection against corrosion.How do I use a split pin?Split pins are typically used to fasten a shaft or similar component in place. Split pins can also be used to keep machinery aligned.The pin is placed through a hole and the prongs (or tines) of the pin can then be bent to hold the pin in place. You may need a set of pliers or additional tools to help you bend the tines. The tines can also be cut down to size before installation. This can prevent any snagging injuries from occurring in future.Split pins are similar to staples in that they are a temporary, light duty fastening. Split pins can be used as a fastener in their own right or combined with other types of fastenings such as clevis pins.Can I reuse a split pin?It is not recommended to reuse split pins. After the initial installation, the tines will have been bent. Trying to reshape the prongs of the split pin again can damage the integrity of the pin and cause weakness on the tines. If used again, the pin and fastening may fail.
-
1-1/2in Bright Zinc Plated Steel Clevis Pin, 1/4in Diameter
VND240,951.04Bag (1 Bag of 10) -
1-1/2in Bright Zinc Plated Steel Clevis Pin, 3/8in Diameter
VND193,566.56Bag (1 Bag of 5) -
1-1/2in Bright Zinc Plated Steel Split Pin, 3/32in Diameter
VND173,423.36Bag (1 Bag of 100) -
1-1/4in Bright Zinc Plated Steel Clevis Pin, 1/4in Diameter
VND226,371.20Bag (1 Bag of 10) -
1-1/4in Bright Zinc Plated Steel Clevis Pin, 3/8in Diameter
VND180,521.44Bag (1 Bag of 5) -
1-1/4in Bright Zinc Plated Steel Clevis Pin, 5/16in Diameter
VND232,318.24Bag (1 Bag of 10) -
1-1/4in Bright Zinc Plated Steel Split Pin, 5/64in Diameter
VND155,198.56Bag (1 Bag of 100) -
1-3/4in Bright Zinc Plated Steel Split Pin, 1/8in Diameter
VND95,920.00Bag (1 Bag of 100) -
1025 piece Plain Stainless Steel Metric Cotter Pin Kit A2 304,
VND4,146,621.60 -
10mm Diameter Plain Steel Parallel Dowel Pin 24mm
VND194,717.60Bag (1 Bag of 10) -
10mm Diameter Plain Steel Parallel Dowel Pin 40mm
VND284,115.04Bag (1 Bag of 10) -
10mm Diameter Plain Steel Parallel Dowel Pin 50mm
VND356,246.88Bag (1 Bag of 10) -
19.5mm Bright Zinc Plated Steel Retaining Clip, 3/16in Diameter
VND314,425.76Bag (1 Bag of 50) -
1in Bright Zinc Plated Steel Clevis Pin, 1/4in Diameter
VND76,736.00Bag (1 Bag of 10) -
1in Bright Zinc Plated Steel Clevis Pin, 3/16in Diameter
VND255,147.20Bag (1 Bag of 15) -
-19.10%
1in Bright Zinc Plated Steel Clevis Pin, 3/8in Diameter
VND151,745.44VND92,466.88Bag (1 Bag of 5) -
1in Bright Zinc Plated Steel Clevis Pin, 5/16in Diameter
VND236,346.88Bag (1 Bag of 10) -
1in Bright Zinc Plated Steel Split Pin, 1/16in Diameter
VND119,516.32Bag (1 Bag of 100) -
-28.80%
1in Bright Zinc Plated Steel Split Pin, 3/64in Diameter
VND194,909.44VND119,900.00Bag (1 Bag of 100) -
2.5mm Diameter Galvanised Steel Spring Pin
VND281,429.28Bag (1 Bag of 120) -
2.5mm Diameter Plain Steel Parallel Dowel Pin 10mm
VND201,048.32Bag (1 Bag of 25) -
2.5mm Diameter Plain Steel Parallel Dowel Pin 12mm
VND337,446.56Bag (1 Bag of 25) -
2.5mm Diameter Plain Steel Parallel Dowel Pin 20mm
VND300,996.96Bag (1 Bag of 25) -
2in Bright Zinc Plated Steel Split Pin, 5/32in Diameter
VND462,526.24Bag (1 Bag of 100)