Spray Guns
Use paint guns to spray paint to panels on vehicles, boats, furniture, interior wall, and garden fences. Our spray guns are designed to be used with an Air Compressor to cover large areas using the paint of your choice.HVLP Paint Guns have many advantages, they give you complete control of the paint and air pressure. Adjustable nozzles allow you position the spray angle pattern and they produce a professional finish.Setting up to use a Paint Gun?For professional results your air tools and the environment must be clean & sanitised. Fill the paint chamber with the correct paint consistency, connect the air compressor hose feed then test the paint flow but engaging the gun trigger, adjust the nozzle of the paint spray pattern as required.How to use a Paint GunDuring application its good practice to keep a consistent fluid motion, overlapping 50% left to right or back & forth. Allow appropriate drying time between coats for a smooth finish.What you should consider!Lighting should be a consideration before painting, you can view the surface more accurately to approve the paint coverage and see more clearing any defects such as dust, hair or fibre particles that need to be removed before spraying the final coat.
-
Bahco 1/4in Air Inlet (BSP) Spray Gun, With 1 to 2 mm Tip
VND10,504,154.00 -
Nito 1/2 in BSP Spray Gun, 25 bar
VND3,770,230.00 -
Nito 1/2 in BSP Spray Gun, 6 bar
VND1,322,929.00 -
Nito 1/2 in Spray Gun, 25 bar
VND3,208,768.00 -
Nito 1/2 in Spray Gun, 25 bar
VND3,600,995.00 -
Nito 3/4 in BSP Spray Gun, 8 bar
VND673,863.00 -
Nito Spray Gun
VND1,251,434.00Box (1 Box of 5) -
Nito Spray Gun
VND2,657,985.00Box (1 Box of 5) -
RS PRO 1/2 in BSP Female Spray Gun, 24 bar
VND1,829,548.00 -
RS PRO 1/2 in BSP Spray Gun, 24 bar
VND10,972,944.00 -
RS PRO 1/4 in BSP HVLP Spray Gun, 3 bar
VND3,261,077.00 -
RS PRO 1/4 in BSP HVLP Spray Gun, 3 bar
VND3,521,174.00 -
RS PRO 1/4in Air Inlet (BSP) Spray Gun, With 2 mm Tip
VND4,318,660.00