TVS Diodes
Transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage) and the effects of arcs, EFT, ESD, inductive load switching, and even lightning strikes. RS Components offer an extensive range of TVS diodes from a multitude of brands across the industry, including Bourns, Littelfuse, ON Semiconductor, STMicroelectronics, Taiwan Semiconductor, Vishay, and more.TVS diodes are offered in both through-hole and surface mount packages and can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage, whereas bidirectional diodes can operate at both positive and negative voltages. TVS diodes are able to conduct large currents to the ground due to their construction. They feature a much larger p-n junction cross-sectional area than standard diodes. You can learn more in our TVS diodes guide.What are the benefits of using transient voltage suppressor diodes?Transient voltage suppressors respond incredibly quickly to overvoltage events, clamping transient voltages almost immediately. This enables them to protect circuits from the effects of arcing, inductive load switching, EFT (electrical fast transients), the ESD (electrostatic discharge) created by data lines and electronic circuits, and even lightning strikes.What to consider when choosing a TVS diode?There are a number of differentiators when choosing a TVS diode, but two key factors to consider are reverse standoff voltage and breakdown voltage. Reverse standoff voltage is the operating voltage that the data or power line should not exceed. Breakdown voltage is the voltage rating at which the TVS diode will provide protection and start conducting current to the ground. This voltage value is normally a little higher than the reverse standoff voltage.Typical applications of TVS diodesTVS diodes have numerous applications but are primarily used to protect microprocessorsMOS memoryAC power linesTelecommunication equipmentConsumer electronics
-
STMicroelectronics SMA6F15A, Uni-Directional TVS Diode, 600W, 2-Pin SMA Flat
VND225,574.08Pack (1 Pack of 25) -
STMicroelectronics USBLC6-4SC6Y, TVS Diode, 6-Pin SOT-23
VND738,792.96Reel (1 Reel of 25) -
Vishay GSOT15C-E3-08, Dual-Element Bi-Directional TVS Diode, 400W, 3-Pin SOT-23
VND372,613.56Reel (1 Reel of 50) -
Littelfuse P6KE6.8A, Uni-Directional TVS Diode, 600W, 2-Pin DO-204AC
VND152,148.96Pack (1 Pack of 20) -
Littelfuse SMAJ28CA, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC
VND207,596.28Reel (1 Reel of 25) -
Littelfuse 1.5KE6.8A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-201
VND235,225.32Reel (1 Reel of 20) -
Littelfuse SMBJ60A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
VND165,395.76Pack (1 Pack of 20) -
STMicroelectronics ESDZV5-1BF4, Bi-Directional TVS Diode, 70W, 2-Pin 0201
VND864,826.80Pack (1 Pack of 500) -
STMicroelectronics SM6T6V8A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
VND6,921,453.00Reel (1 Reel of 2500) -
Nexperia PESD1FLEX,215, Dual-Element Bi-Directional TVS Diode, 200W, 3-Pin SOT-23
VND150,256.56Pack (1 Pack of 20) -
Nexperia PESD5V0U2BT,215, Dual-Element Bi-Directional TVS Diode, 3-Pin SOT-23
VND160,286.28Pack (1 Pack of 20) -
Nexperia PESD15VL2BT,215, Dual-Element Bi-Directional ESD Protection Diode, 200W, 3-Pin SOT-23
VND148,364.16Pack (1 Pack of 20) -
STMicroelectronics ESDA6V1-4BC6, Quad-Element Bi-Directional TVS Diode Array, 80W, 6-Pin SOT-23
VND175,425.48Reel (1 Reel of 10) -
STMicroelectronics P6KE400A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15
VND6,571,548.24Tape (1 Tape of 1000) -
Vishay 1N6285A-E3/54, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE
VND421,248.24Pack (1 Pack of 25) -
Vishay 1N6270A-E3/54, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE
VND372,802.80Pack (1 Pack of 20) -
Infineon ESD5V3U2U03FH6327XTSA1, Dual-Element Uni-Directional ESD Protection Diode, 3-Pin TSFP
VND443,200.08Reel (1 Reel of 50) -
STMicroelectronics HSP061-4M10, Quad-Element ESD Protection Array, 10-Pin μQFN
VND674,262.12Pack (1 Pack of 100) -
Vishay P6KE39CA-E3/54, Bi-Directional TVS Diode, 600W, 2-Pin DO-204AC
VND321,708.00Pack (1 Pack of 25) -
Taiwan Semi SMCJ24A V6G, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
VND298,431.48Reel (1 Reel of 20) -
Taiwan Semi SMCJ17CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-214AB
VND467,422.80Reel (1 Reel of 20) -
STMicroelectronics SMA6J33A-TR, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AC
VND332,873.16Tape (1 Tape of 25) -
STMicroelectronics SM2T3V3A, Uni-Directional TVS Diode, 200W, 2-Pin DO-216AA
VND343,470.60Pack (1 Pack of 25) -
STMicroelectronics SMAJ70A-TR, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
VND224,249.40Reel (1 Reel of 25)