Switching Diodes
A switching diode is a two terminal PN junction, often used in electronic systems to manage small voltages.Switching DiodeA Switching Diode is commonly referred to as a “Signal Diode”, it is a semiconductor that can be used to switch signals or act as a rectifier at low voltages.Within a circuit they can provide similar functionality to a physical switch, with the on/off state governed by the direction of the current flow. When there is forward current in the circuit (forward-bias), the switching diode effectively is a closed switch with low resistance, allowing current to flow. If the current of the circuit is reversed (reverse bias), the switching diode provides high resistance, preventing current flow up to a specified threshold.Where are Switching Diodes used?A switching diode can be used in low voltage applications that require fast switching and a high speed rectification. A diode can also be used as a circuit protection device to prevent reverse current damaging a device upstream of the switching diode, such as microcontroller.
-
Diodes Inc Switching Diode BAS16-7-F
VND200,215.92Pack (1 Pack of 200) -
Diodes Inc Switching Diode, 2-Pin SOD-523 1N4148WT-7
VND138,523.68Pack (1 Pack of 50) -
Diodes Inc Switching Diode, 2-Pin SOD-523 1N4148WT-7
VND2,423,028.96Reel (1 Reel of 3000) -
Diodes Inc Switching Diode, 300mA 100V, 2-Pin SOD-123 1N4148W-13-F
VND418,409.64Pack (1 Pack of 250) -
Diodes Inc Switching Diode, 3A 100V, 2-Pin SMC RS3B-13-F
VND292,375.80Reel (1 Reel of 25) -
Diodes Inc Switching Diode, 5A 400V, 2-Pin SMC S5GC-13-F
VND95,755.44Pack (1 Pack of 10)