Switching Diodes
A switching diode is a two terminal PN junction, often used in electronic systems to manage small voltages.Switching DiodeA Switching Diode is commonly referred to as a “Signal Diode”, it is a semiconductor that can be used to switch signals or act as a rectifier at low voltages.Within a circuit they can provide similar functionality to a physical switch, with the on/off state governed by the direction of the current flow. When there is forward current in the circuit (forward-bias), the switching diode effectively is a closed switch with low resistance, allowing current to flow. If the current of the circuit is reversed (reverse bias), the switching diode provides high resistance, preventing current flow up to a specified threshold.Where are Switching Diodes used?A switching diode can be used in low voltage applications that require fast switching and a high speed rectification. A diode can also be used as a circuit protection device to prevent reverse current damaging a device upstream of the switching diode, such as microcontroller.
-
onsemi Switching Diode, 300mA 100V, 2-Pin DO-35 1N4148
VND864,814.72Box (1 Box of 2000) -
onsemi Switching Diode, 2-Pin DO-41 1N4006RLG
VND214,093.44Pack (1 Pack of 100) -
onsemi Diode, 2-Pin DO-201AD 1N5408G
VND82,683.04Pack (1 Pack of 10) -
onsemi Diode, 2-Pin DO-201AD 1N5400G
VND70,021.60Pack (1 Pack of 10) -
ON Semiconductor Switching Diode, 2-Pin DO-41 1N4004G
VND268,576.00Pack (1 Pack of 50) -
ON Semiconductor Switching Diode, 2-Pin DO-41 1N4001G
VND325,744.32Pack (1 Pack of 50) -
onsemi Switching Diode, 1A 600V, 2-Pin DO-214AC S1J
VND334,185.28Pack (1 Pack of 100)