Standard Logic
A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems. Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.Types of Bus transceiversThere are various types of bus transceivers available such as;Quadruple inverting with 3 state outputsQuadruple non-inverting with 3 state outputsOctal non-inverting with 3 state outputs8-bit 3 state invertingOctal Inverting with tri-state outputThis type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.Applications of Bus transceiversBus transceivers are widely used in a range of applications such as;HVACRemote Monitoring and SensingData over Power ApplicationsDigital Signage
-
onsemi NC7SZ08P5X 2-Input AND Logic Gate, 5-Pin SC-70
VND63,395.40Reel (1 Reel of 10) -
onsemi NC7SZ175P6X D Type Flip Flop IC, 6-Pin SC-70
VND69,640.32Pack (1 Pack of 10) -
onsemi NC7SZ08M5X 2-Input AND Logic Gate, 5-Pin SOT-23
VND70,586.52Reel (1 Reel of 10) -
onsemi NC7WZ17P6X Schmitt Trigger Inverter
VND74,182.08Pack (1 Pack of 10) -
onsemi 74VHC14MTCX Hex Schmitt Trigger Inverter, 14-Pin TSSOP
VND74,371.32Reel (1 Reel of 5) -
onsemi MC14584BDG Hex Schmitt Trigger Inverter, 14-Pin SOIC
VND76,452.96Reel (1 Reel of 5) -
onsemi MC74HC595ADG 8-stage Surface Mount Shift Register HC, 16-Pin SOIC
VND81,940.92Reel (1 Reel of 5) -
ON Semiconductor MC14001UBDR2G, Quad 2-Input NOR Logic Gate, 14-Pin SOIC
VND102,378.84Reel (1 Reel of 10) -
onsemi MM74HC14MX Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
VND128,872.44Reel (1 Reel of 10) -
onsemi MM74HCT14MX Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
VND137,009.76Pack (1 Pack of 10) -
onsemi MM74HC573WM 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin SOIC
VND183,373.56Pack (1 Pack of 10) -
onsemi NC7SZ58P6 2-Input Multifunction Logic Gate, 6-Pin SC-70
VND198,891.24Reel (1 Reel of 25) -
onsemi NL27WZU04DFT2GOS, Dual 1-Input Inverter Inverter, 88-Pin SC
VND201,351.36Reel (1 Reel of 25) -
onsemi MM74HCT14M Schmitt Trigger Logic Gate, 14-Pin SOIC
VND257,177.16Pack (1 Pack of 25) -
onsemi 74VHC00MTC, Quad 2-Input NAND Logic Gate, 14-Pin TSSOP
VND298,431.48Reel (1 Reel of 25) -
ON Semiconductor MM74HC32MX, Quad 2-Input OR Logic Gate, 14-Pin SOIC
VND339,496.56Pack (1 Pack of 25) -
onsemi MC74AC259DG 8bit-Bit Latch, Addressable Decoder, Differential, 16-Pin SOIC
VND344,227.56Tube (1 Tube of 5) -
onsemi M74VHC1GT125DT1G Non-Inverting CMOS, Single Ended Buffer, 5-Pin TSOP
VND348,769.32Pack (1 Pack of 100) -
onsemi MC74LVXC3245DWG, Dual Bus Transceiver, 16-Bit Non-Inverting 3-State, 24-Pin SOIC
VND377,533.80Reel (1 Reel of 10) -
ON Semiconductor MC14028BDR2G, Decoder, 16-Pin SOIC
VND402,324.24Tape (1 Tape of 25) -
onsemi 74LCX16245MTDX, Voltage Level Shifter 1 Bi-Directional, 48-Pin TSSOP
VND441,875.40Pack (1 Pack of 10) -
onsemi 74ACT139SCX, Decoder, 16-Pin SOIC
VND571,694.04Pack (1 Pack of 20) -
ON Semiconductor MC74HC132ADG Quad Schmitt Trigger Schmitt Trigger Inverter, 14-Pin SOIC
VND695,646.24Tube (1 Tube of 55) -
onsemi MC74ACT125DG, Quad-Channel Non-Inverting3-State Buffer, 14-Pin SOIC
VND753,364.44Tube (1 Tube of 55)