Processors & Microcontrollers
Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory. Learn more in our microcontrollers guide.What are Microcontrollers made up of?Microcontrollers contain single or multiple processors, plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).What does 8-bit mean?Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.What packages are available for Microcontrollers?MCUs come in standard chip packages with various pin counts. Package types include:LQFPPDIPQFNSOICSSOPTQFPTSSOPWhat are ARM processor cores?Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).Cortex-M0Cortex-M0+Cortex-M1Cortex-M3Cortex-M4Cortex-M7Cortex-M23Cortex-M33Cortex-M35PWhere are microcontrollers used?MCUs can be found in many technologies and any electronic device containing a sensor, a display, a user interface and a programmable output control or actuator is likely to feature an MCU. They can be found in the following areas:ComputersAutomotiveRoboticsAutomationMedical equipmentHome appliancesIoT devices
-
Microchip PIC18F46K80-I/PT, 8bit PIC Microcontroller, PIC18F, 64MHz, 64 kB Flash, 44-Pin TQFP
VND116,004.12 -
Microchip PIC18F47J53-I/PT, 8bit PIC Microcontroller, PIC18F, 48MHz, 128 kB Flash, 44-Pin TQFP
VND151,959.72 -
Microchip PIC18LF8722-I/PT, 8bit PIC Microcontroller, PIC18F, 40MHz, 1.024 kB, 128 kB Flash, 80-Pin TQFP
VND482,183.52 -
Microchip PIC24FJ128GA010-I/PF, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 128 kB Flash, 100-Pin TQFP
VND190,753.92 -
Microchip PIC24FJ32GA004-I/PT, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 32 kB Flash, 44-Pin TQFP
VND101,811.12 -
Microchip PIC24FJ64GA002-I/SS, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 64 kB Flash, 28-Pin SSOP
VND103,703.52 -
Microchip PIC24FJ64GB110-I/PF, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 64 kB Flash, 100-Pin TQFP
VND207,974.76 -
Microchip PIC32MX250F128B-I/SP, 32bit PIC Microcontroller, PIC32MX, 40MHz, 128 kB Flash, 28-Pin SPDIP
VND137,009.76 -
Microchip PIC32MX795F512L-80I/PF, 32bit MIPS32 Microcontroller, PIC32MX, 80MHz, 512 kB Flash, 100-Pin TQFP
VND356,149.68 -
Microchip PIC32MX795F512L-80I/PT, 32bit PIC Microcontroller, PIC32MX, 80MHz, 12 kB, 512 kB Flash, 100-Pin TQFP
VND346,309.20 -
Microchip PIC32MZ0512EFE064-I/PT, 32bit PIC Microcontroller, PIC32MZ, 200MHz, 512 kB Flash, 64-Pin TQFP
VND290,861.88 -
Microchip PIC32MZ2048EFH064-I/PT, 32bit MIPS® MicroAptiv™ Microcontroller, PIC32MZ, 200MHz, 160 (Boot Flash) kB, 2.048
VND383,400.24 -
NXP MCHC908QY4CDWE, 8bit HC08 Microcontroller, M68HC08, 8MHz, 4 kB Flash, 16-Pin SOIC
VND200,783.64 -
Renesas Electronics R7FA4W1AD2CNG#AA0, 32bit ARM Cortex M4 Microcontroller, RA4W1, 48MHz, 512 kB Flash, 56-Pin QFN
VND40,472,001.84Reel (1 Reel of 260) -
Silicon Labs C8051F120-GQ, 8bit 8051 Microcontroller, C8051F, 100MHz, 128 kB Flash, 100-Pin TQFP
VND1,197,132.24 -
Silicon Labs EFR32MG22C224F512IM32-C Wireless MCU
VND571,883.28Pack (1 Pack of 5) -
Silicon Labs EFR32MG22C224F512IM40-C Wireless MCU
VND538,766.28Pack (1 Pack of 5) -
STMicroelectronics STM32F030C8T6, 32bit ARM Cortex M0 Microcontroller, STM32F, 48MHz, 64 kB Flash, 48-Pin LQFP
VND363,530.04Pack (1 Pack of 5) -
STMicroelectronics STM32F030K6T6, 32bit ARM Cortex Microcontroller, STM32F, 48MHz, 32 kB Flash, 32-Pin LQFP
VND499,215.12Pack (1 Pack of 10) -
STMicroelectronics STM32F051C8T7, 32bit ARM Cortex M0 Microcontroller, STM32F, 48MHz, 64 kB Flash, 48-Pin LQFP
VND587,968.68Pack (1 Pack of 5) -
STMicroelectronics STM32F070CBT6, 32bit ARM Cortex M0 Microcontroller, STM32, 48MHz, 128 kB Flash, 48-Pin LQFP
VND432,034.92Pack (1 Pack of 5) -
STMicroelectronics STM32F072RBT6, 32bit ARM Cortex M0 Microcontroller, STM32, 48MHz, 64 kB, 128 kB Flash, 64-Pin LQFP
VND304,865.64Tray (1 Tray of 2) -
STMicroelectronics STM32F102C8T6, 32bit ARM Cortex M3 Microcontroller, STM32F, 48MHz, 64 kB Flash, 48-Pin LQFP
VND166,720.44 -
STMicroelectronics STM32F103C8T6, 32bit ARM Cortex M3 Microcontroller, STM32F, 72MHz, 64 kB Flash, 48-Pin LQFP
VND162,178.68