Processors & Microcontrollers
Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory. Learn more in our microcontrollers guide.What are Microcontrollers made up of?Microcontrollers contain single or multiple processors, plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).What does 8-bit mean?Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.What packages are available for Microcontrollers?MCUs come in standard chip packages with various pin counts. Package types include:LQFPPDIPQFNSOICSSOPTQFPTSSOPWhat are ARM processor cores?Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).Cortex-M0Cortex-M0+Cortex-M1Cortex-M3Cortex-M4Cortex-M7Cortex-M23Cortex-M33Cortex-M35PWhere are microcontrollers used?MCUs can be found in many technologies and any electronic device containing a sensor, a display, a user interface and a programmable output control or actuator is likely to feature an MCU. They can be found in the following areas:ComputersAutomotiveRoboticsAutomationMedical equipmentHome appliancesIoT devices
-
Microchip PIC16F84A-04/P, 8bit PIC Microcontroller, PIC16F, 4MHz, 1024 x 14 words, 64 x 14 words Flash, 18-Pin PDIP
VND138,700.32 -
Microchip PIC16F84-04/P, 8bit PIC Microcontroller, PIC16F, 4MHz, 1K x 14 words, 64 B Flash, 18-Pin PDIP
VND200,472.80 -
Microchip PIC16C56A-04/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 1K EPROM, 18-Pin PDIP
VND75,393.12 -
Microchip ATMEGA32U4-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 32 kB Flash, 44-Pin TQFP
VND142,153.44 -
Microchip ATMEGA1284P-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 128 kB Flash, 40-Pin PDIP
VND199,705.44 -
Microchip ATMEGA1280-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 128 kB Flash, 100-Pin TQFP
VND390,778.08 -
Microchip PIC18F4685-I/P, 8bit PIC Microcontroller, PIC18F, 40MHz, 1.024 kB, 96 kB Flash, 40-Pin PDIP
VND411,304.96 -
Microchip PIC24FJ64GA002-I/SS, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 64 kB Flash, 28-Pin SSOP
VND105,128.32 -
Microchip PIC24FJ32GA004-I/PT, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 32 kB Flash, 44-Pin TQFP
VND103,209.92 -
Microchip PIC18F2321-I/SO, 8bit PIC Microcontroller, PIC18F, 40MHz, 8 kB, 256 B Flash, 28-Pin SOIC
VND159,419.04 -
Microchip PIC18F4580-I/PT, 8bit PIC Microcontroller, PIC18F, 40MHz, 32 kB, 256 B Flash, 44-Pin TQFP
VND279,127.20 -
Microchip PIC18F4523-I/P, 8bit PIC Microcontroller, PIC18F, 40MHz, 32 kB, 256 B Flash, 40-Pin PDIP
VND289,870.24