Processors & Microcontrollers
Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory. Learn more in our microcontrollers guide.What are Microcontrollers made up of?Microcontrollers contain single or multiple processors, plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).What does 8-bit mean?Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.What packages are available for Microcontrollers?MCUs come in standard chip packages with various pin counts. Package types include:LQFPPDIPQFNSOICSSOPTQFPTSSOPWhat are ARM processor cores?Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).Cortex-M0Cortex-M0+Cortex-M1Cortex-M3Cortex-M4Cortex-M7Cortex-M23Cortex-M33Cortex-M35PWhere are microcontrollers used?MCUs can be found in many technologies and any electronic device containing a sensor, a display, a user interface and a programmable output control or actuator is likely to feature an MCU. They can be found in the following areas:ComputersAutomotiveRoboticsAutomationMedical equipmentHome appliancesIoT devices
-
Microchip PIC16F1825-I/SL, 8bit PIC Microcontroller, PIC16F, 32MHz, 14 kB Flash, 14-Pin SOIC
VND172,776.12Tube (1 Tube of 4) -
Microchip PIC12F1840-I/P, 8bit PIC Microcontroller, PIC12F, 32MHz, 7 kB Flash, 8-Pin PDIP
VND167,666.64Pack (1 Pack of 4) -
Microchip PIC12F1840-E/P, 8bit PIC Microcontroller, PIC12F, 32MHz, 7 kB Flash, 8-Pin PDIP
VND184,698.24Tube (1 Tube of 4) -
STMicroelectronics STM8L101F2P6, 8bit STM8 Microcontroller, STM8L, 16MHz, 4 kB Flash, 20-Pin TSSOP
VND98,404.80Tray (1 Tray of 2) -
Microchip PIC16F688-I/SL, 8bit PIC Microcontroller, PIC16F, 20MHz, 4096 x 14 words, 256 B Flash, 14-Pin SOIC
VND66,612.48 -
Microchip PIC12F675-I/P, 8bit PIC Microcontroller, PIC12F, 20MHz, 1024 x 14 words, 128 B Flash, 8-Pin PDIP
VND326,060.52Pack (1 Pack of 5) -
Microchip PIC16F676-I/SL, 8bit PIC Microcontroller, PIC16F, 20MHz, 1024 x 14 words, 128 B Flash, 14-Pin SOIC
VND276,290.40Tube (1 Tube of 5) -
Microchip ATTINY85-20SU, 8bit AVR Microcontroller, ATtiny85, 20MHz, 8 kB Flash, 8-Pin EIAJ SOIC
VND199,458.96Pack (1 Pack of 5) -
Microchip ATTINY85-20PU, 8bit AVR Microcontroller, ATtiny85, 20MHz, 8 kB Flash, 8-Pin PDIP
VND210,245.64Pack (1 Pack of 5) -
Microchip ATMEGA8L-8PU, 8bit AVR Microcontroller, ATmega, 8MHz, 8 kB Flash, 28-Pin PDIP
VND197,188.08Pack (1 Pack of 2) -
Microchip ATMEGA328P-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 28-Pin PDIP
VND151,392.00Pack (1 Pack of 2) -
Microchip ATMEGA328P-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP
VND135,306.60Tray (1 Tray of 2) -
Microchip ATMEGA328-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP
VND382,832.52Pack (1 Pack of 5) -
Microchip AT89S52-24JU, 8bit 8051 Microcontroller, AT89, 24MHz, 8 kB Flash, 44-Pin PLCC
VND220,843.08Tube (1 Tube of 2) -
Microchip AT89C2051-24SU, 8bit 8051 Microcontroller, AT89, 24MHz, 2 kB Flash, 20-Pin SOIC
VND234,468.36Pack (1 Pack of 5) -
STMicroelectronics STM32L051K8T6, 32bit ARM Cortex M0+ Microcontroller, STM32, 32MHz, 64 kB Flash, 32-Pin LQFP
VND236,928.48Pack (1 Pack of 2) -
STMicroelectronics STM32F070CBT6, 32bit ARM Cortex M0 Microcontroller, STM32, 48MHz, 128 kB Flash, 48-Pin LQFP
VND432,034.92Pack (1 Pack of 5) -
Microchip PIC16F886-I/SP, 8bit PIC Microcontroller, PIC16F, 20MHz, 8192 B Flash, 28-Pin SPDIP
VND481,426.56Tube (1 Tube of 5) -
Microchip dsPIC30F, 16bit Digital Signal Processor 30MIPS 1.024 kB, 48 kB Flash 40-Pin PDIP
VND244,308.84 -
DSPIC33FJ64MC802-I/SP Microchip, 16bit Digital Signal Processor 40MIPS 64 kB Flash 28-Pin SPDIP
VND190,375.44 -
Microchip PIC32MZ0512EFE064-I/PT, 32bit PIC Microcontroller, PIC32MZ, 200MHz, 512 kB Flash, 64-Pin TQFP
VND290,861.88 -
Microchip PIC32MX795F512L-80I/PF, 32bit MIPS32 Microcontroller, PIC32MX, 80MHz, 512 kB Flash, 100-Pin TQFP
VND356,149.68 -
Microchip PIC32MX250F128B-I/SP, 32bit PIC Microcontroller, PIC32MX, 40MHz, 128 kB Flash, 28-Pin SPDIP
VND137,009.76 -
STMicroelectronics STM32F407VGT6, 32bit ARM Cortex M4F Microcontroller, STM32F, 168MHz, 1.024 MB Flash, 100-Pin LQFP
VND386,238.84