Processors & Microcontrollers
Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory. Learn more in our microcontrollers guide.What are Microcontrollers made up of?Microcontrollers contain single or multiple processors, plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).What does 8-bit mean?Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.What packages are available for Microcontrollers?MCUs come in standard chip packages with various pin counts. Package types include:LQFPPDIPQFNSOICSSOPTQFPTSSOPWhat are ARM processor cores?Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).Cortex-M0Cortex-M0+Cortex-M1Cortex-M3Cortex-M4Cortex-M7Cortex-M23Cortex-M33Cortex-M35PWhere are microcontrollers used?MCUs can be found in many technologies and any electronic device containing a sensor, a display, a user interface and a programmable output control or actuator is likely to feature an MCU. They can be found in the following areas:ComputersAutomotiveRoboticsAutomationMedical equipmentHome appliancesIoT devices
-
Microchip PIC16F877-04/L, 8bit PIC Microcontroller, PIC16F, 4MHz, 256 x 8 words, 8K x 14 words Flash, 44-Pin PLCC
VND274,587.24 -
Microchip PIC18F4580-I/PT, 8bit PIC Microcontroller, PIC18F, 40MHz, 32 kB, 256 B Flash, 44-Pin TQFP
VND275,344.20 -
Microchip PIC16F676-I/SL, 8bit PIC Microcontroller, PIC16F, 20MHz, 1024 x 14 words, 128 B Flash, 14-Pin SOIC
VND276,290.40Tube (1 Tube of 5) -
Microchip ATMEGA64-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 64 kB Flash, 64-Pin TQFP
VND278,939.76 -
STMicroelectronics STM32G484RET6, 32bit ARM Cortex M4 Microcontroller, STM32, 170MHz, 512 kB Flash, 64-Pin LQFP
VND279,507.48 -
Microchip AT89C51AC3-SLSUM, 8bit 8 bit CPU Microcontroller, AT89C51, 60MHz, 64 kB Flash, 44-Pin PLCC
VND280,642.92 -
Microchip PIC18F4523-I/P, 8bit PIC Microcontroller, PIC18F, 40MHz, 32 kB, 256 B Flash, 40-Pin PDIP
VND285,941.64 -
Microchip PIC32MZ0512EFE064-I/PT, 32bit PIC Microcontroller, PIC32MZ, 200MHz, 512 kB Flash, 64-Pin TQFP
VND290,861.88 -
Microchip PIC18F4580-I/P, 8bit PIC Microcontroller, PIC18F, 40MHz, 32 kB, 256 B Flash, 40-Pin PDIP
VND294,835.92 -
STMicroelectronics STM32F072RBT6, 32bit ARM Cortex M0 Microcontroller, STM32, 48MHz, 64 kB, 128 kB Flash, 64-Pin LQFP
VND304,865.64Tray (1 Tray of 2) -
Microchip PIC18F4620-I/PT, 8bit PIC Microcontroller, PIC18F, 40MHz, 1.024 kB, 64 kB Flash, 44-Pin TQFP
VND310,732.08 -
Microchip PIC12F675-I/P, 8bit PIC Microcontroller, PIC12F, 20MHz, 1024 x 14 words, 128 B Flash, 8-Pin PDIP
VND326,060.52Pack (1 Pack of 5) -
Microchip PIC18F452-I/P, 8bit PIC Microcontroller, PIC18F, 40MHz, 32 kB Flash, 40-Pin PDIP
VND327,574.44 -
Microchip PIC18F4620-I/P, 8bit PIC Microcontroller, PIC18F, 40MHz, 1.024 kB, 64 kB Flash, 40-Pin PDIP
VND335,711.76 -
Microchip PIC18F25K20-I/SO, 8bit PIC Microcontroller, PIC18F, 64MHz, 32 kB, 256 B Flash, 28-Pin SOIC
VND339,307.32Pack (1 Pack of 5) -
Microchip ATMEGA324PB-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 44-Pin TQFP
VND343,281.36Tray (1 Tray of 5) -
Microchip PIC32MX795F512L-80I/PT, 32bit PIC Microcontroller, PIC32MX, 80MHz, 12 kB, 512 kB Flash, 100-Pin TQFP
VND346,309.20 -
Microchip PIC18F452-I/L, 8bit PIC Microcontroller, PIC18F, 40MHz, 32 kB Flash, 44-Pin PLCC
VND353,878.80 -
Microchip PIC32MX795F512L-80I/PF, 32bit MIPS32 Microcontroller, PIC32MX, 80MHz, 512 kB Flash, 100-Pin TQFP
VND356,149.68 -
STMicroelectronics STM32F405RGT6, 32bit ARM Cortex M4F Microcontroller, STM32F, 168MHz, 1.024 MB Flash, 64-Pin LQFP
VND361,448.40 -
STMicroelectronics STM32F030C8T6, 32bit ARM Cortex M0 Microcontroller, STM32F, 48MHz, 64 kB Flash, 48-Pin LQFP
VND363,530.04Pack (1 Pack of 5) -
Microchip ATMEGA328P-AUR, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP
VND363,530.04Reel (1 Reel of 5) -
Microchip ATTINY3217-MN, 8bit AVR Microcontroller, ATtiny3217, 24-Pin QFN
VND366,747.12Pack (1 Pack of 10) -
Microchip ATMEGA328P-MUR, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin QFN
VND370,910.40Reel (1 Reel of 5)