Processors & Microcontrollers
Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory. Learn more in our microcontrollers guide.What are Microcontrollers made up of?Microcontrollers contain single or multiple processors, plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).What does 8-bit mean?Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.What packages are available for Microcontrollers?MCUs come in standard chip packages with various pin counts. Package types include:LQFPPDIPQFNSOICSSOPTQFPTSSOPWhat are ARM processor cores?Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).Cortex-M0Cortex-M0+Cortex-M1Cortex-M3Cortex-M4Cortex-M7Cortex-M23Cortex-M33Cortex-M35PWhere are microcontrollers used?MCUs can be found in many technologies and any electronic device containing a sensor, a display, a user interface and a programmable output control or actuator is likely to feature an MCU. They can be found in the following areas:ComputersAutomotiveRoboticsAutomationMedical equipmentHome appliancesIoT devices
-
Microchip PIC16F1778-I/SO, 8bit PIC Microcontroller, PIC16, 32MHz, 28 kB Flash, 28-Pin SOIC
VND376,398.36Pack (1 Pack of 5) -
Microchip PIC16F1778-I/SP, 8bit PIC Microcontroller, PIC16, 32MHz, 28 kB Flash, 28-Pin SPDIP
VND429,385.56Pack (1 Pack of 5) -
Microchip PIC16F1825-I/SL, 8bit PIC Microcontroller, PIC16F, 32MHz, 14 kB Flash, 14-Pin SOIC
VND172,776.12Tube (1 Tube of 4) -
Microchip PIC16F1827-I/SO, 8bit PIC Microcontroller, PIC16F, 32MHz, 256 B, 4K x 14 words Flash, 18-Pin SOIC
VND49,391.64 -
Microchip PIC16F610-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 1K Flash, 14-Pin PDIP
VND204,946.92Pack (1 Pack of 5) -
Microchip PIC16F616-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 2048 Flash, 14-Pin PDIP
VND224,249.40Pack (1 Pack of 5) -
Microchip PIC16F628-04/P, 8bit PIC Microcontroller, PIC16F, 4MHz, 128 x 8 words, 2048 x 14 words Flash, 18-Pin PDIP
VND130,197.12 -
Microchip PIC16F676-I/SL, 8bit PIC Microcontroller, PIC16F, 20MHz, 1024 x 14 words, 128 B Flash, 14-Pin SOIC
VND276,290.40Tube (1 Tube of 5) -
Microchip PIC16F688-I/SL, 8bit PIC Microcontroller, PIC16F, 20MHz, 4096 x 14 words, 256 B Flash, 14-Pin SOIC
VND66,612.48 -
Microchip PIC16F716-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 2048 Flash, 18-Pin PDIP
VND262,097.40Pack (1 Pack of 5) -
Microchip PIC16F73-I/SP, 8bit PIC Microcontroller, PIC16F, 20MHz, 4K Flash, 28-Pin SPDIP
VND193,024.80 -
Microchip PIC16F819-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 3.584 kB, 256 B Flash, 18-Pin PDIP
VND134,549.64 -
Microchip PIC16F84-04/P, 8bit PIC Microcontroller, PIC16F, 4MHz, 1K x 14 words, 64 B Flash, 18-Pin PDIP
VND197,755.80 -
Microchip PIC16F84A-04/P, 8bit PIC Microcontroller, PIC16F, 4MHz, 1024 x 14 words, 64 x 14 words Flash, 18-Pin PDIP
VND136,820.52 -
Microchip PIC16F873A-I/SP, 8bit PIC Microcontroller, PIC16F, 20MHz, 7.2 kB, 128 B Flash, 28-Pin SPDIP
VND232,765.20 -
Microchip PIC16F876-20/SP, 8bit PIC Microcontroller, PIC16F, 20MHz, 256 x 8 words, 8K x 14 words Flash, 28-Pin SPDIP
VND247,904.40 -
Microchip PIC16F877-04/L, 8bit PIC Microcontroller, PIC16F, 4MHz, 256 x 8 words, 8K x 14 words Flash, 44-Pin PLCC
VND274,587.24 -
Microchip PIC16F877-20/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 256 x 8 words, 8K x 14 words Flash, 40-Pin PDIP
VND268,342.32 -
Microchip PIC16F877A-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 14.3 kB, 256 B Flash, 40-Pin PDIP
VND2,663,553.00Tube (1 Tube of 10) -
Microchip PIC16F877A-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 14.3 kB, 256 B Flash, 40-Pin PDIP
VND235,036.08 -
Microchip PIC16F88-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 7.168 kB, 256 B Flash, 18-Pin PDIP
VND148,174.92 -
Microchip PIC16F886-I/SP, 8bit PIC Microcontroller, PIC16F, 20MHz, 8192 B Flash, 28-Pin SPDIP
VND481,426.56Tube (1 Tube of 5) -
Microchip PIC16LF1559-I/SS, 8bit PIC Microcontroller, PIC16F, 32MHz, 8192 words Flash, 20-Pin SSOP
VND2,299,266.00Tube (1 Tube of 67) -
Microchip PIC18F1220-I/P, 8bit PIC Microcontroller, PIC18F, 40MHz, 4 kB, 256 B Flash, 18-Pin PDIP
VND3,689,423.04Tube (1 Tube of 25)