Processors & Microcontrollers
Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory. Learn more in our microcontrollers guide.What are Microcontrollers made up of?Microcontrollers contain single or multiple processors, plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).What does 8-bit mean?Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.What packages are available for Microcontrollers?MCUs come in standard chip packages with various pin counts. Package types include:LQFPPDIPQFNSOICSSOPTQFPTSSOPWhat are ARM processor cores?Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).Cortex-M0Cortex-M0+Cortex-M1Cortex-M3Cortex-M4Cortex-M7Cortex-M23Cortex-M33Cortex-M35PWhere are microcontrollers used?MCUs can be found in many technologies and any electronic device containing a sensor, a display, a user interface and a programmable output control or actuator is likely to feature an MCU. They can be found in the following areas:ComputersAutomotiveRoboticsAutomationMedical equipmentHome appliancesIoT devices
-
Microchip ATMEGA32A-PU, 8bit AVR Microcontroller, ATmega, 16MHz, 32 kB Flash, 40-Pin PDIP
VND259,258.80Pack (1 Pack of 2) -
Microchip ATMEGA328-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 28-Pin PDIP
VND376,019.88Pack (1 Pack of 5) -
Microchip ATMEGA16L-8PU, 8bit AVR Microcontroller, ATmega, 8MHz, 16 kB Flash, 40-Pin PDIP
VND186,969.12 -
Microchip ATMEGA168PA-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB Flash, 28-Pin PDIP
VND153,095.16Pack (1 Pack of 2) -
Microchip ATMEGA324PV-10AU, 8bit AVR Microcontroller, ATmega, 10MHz, 32 kB Flash, 44-Pin TQFP
VND166,152.72 -
Microchip ATMEGA1284-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 128 kB Flash, 44-Pin PDIP
VND183,752.04 -
Microchip PIC12F683-I/P, 8bit PIC Microcontroller, PIC12F, 20MHz, 3.5 kB Flash, 8-Pin PDIP
VND398,917.92Pack (1 Pack of 5) -
Microchip PIC18F26K20-I/SP, 8bit PIC Microcontroller, PIC18F, 64MHz, 1.024 kB, 64 kB Flash, 28-Pin SPDIP
VND452,472.84Pack (1 Pack of 5) -
Microchip PIC18F25K20-I/SO, 8bit PIC Microcontroller, PIC18F, 64MHz, 32 kB, 256 B Flash, 28-Pin SOIC
VND339,307.32Pack (1 Pack of 5) -
Microchip PIC16F610-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 1K Flash, 14-Pin PDIP
VND204,946.92Pack (1 Pack of 5) -
Microchip PIC16F616-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 2048 Flash, 14-Pin PDIP
VND224,249.40Pack (1 Pack of 5) -
Microchip PIC16F716-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 2048 Flash, 18-Pin PDIP
VND262,097.40Pack (1 Pack of 5) -
Microchip PIC18F27J53-I/SP, 8bit PIC Microcontroller, PIC18F, 48MHz, 128 kB Flash, 28-Pin SPDIP
VND153,284.40 -
Renesas Electronics R7FA4W1AD2CNG#AA0, 32bit ARM Cortex M4 Microcontroller, RA4W1, 48MHz, 512 kB Flash, 56-Pin QFN
VND40,472,001.84Reel (1 Reel of 260) -
STMicroelectronics STM32MP157AAA3 Microcontroller, 650MHz LFBG
VND56,499,872.88Tray (1 Tray of 84) -
Silicon Labs EFR32MG22C224F512IM40-C Wireless MCU
VND538,766.28Pack (1 Pack of 5) -
Silicon Labs EFR32MG22C224F512IM32-C Wireless MCU
VND571,883.28Pack (1 Pack of 5) -
Microchip PIC16F15323-I/P, 8bit 8 bit CPU Microcontroller, PIC16, 32MHz, 3.5 kB Flash, 8-Pin PDIP
VND924,815.88Tube (1 Tube of 30) -
STMicroelectronics STM32F072RBT6, 32bit ARM Cortex M0 Microcontroller, STM32, 48MHz, 64 kB, 128 kB Flash, 64-Pin LQFP
VND304,865.64Tray (1 Tray of 2) -
STMicroelectronics STM32F051C8T7, 32bit ARM Cortex M0 Microcontroller, STM32F, 48MHz, 64 kB Flash, 48-Pin LQFP
VND587,968.68Pack (1 Pack of 5) -
STMicroelectronics STM32F302CCT6, 32bit ARM Cortex M4 Microcontroller, STM32F, 72MHz, 256 kB Flash, 48-Pin LQFP
VND387,374.28Pack (1 Pack of 2) -
Microchip PIC16F1778-I/SO, 8bit PIC Microcontroller, PIC16, 32MHz, 28 kB Flash, 28-Pin SOIC
VND376,398.36Pack (1 Pack of 5) -
STMicroelectronics STM32F030C8T6, 32bit ARM Cortex M0 Microcontroller, STM32F, 48MHz, 64 kB Flash, 48-Pin LQFP
VND363,530.04Pack (1 Pack of 5) -
Microchip PIC18F45K50-I/PT, 8bit PIC Microcontroller, PIC18F, 48MHz, 32 kB Flash, 44-Pin TQFP
VND519,463.80Pack (1 Pack of 5)