Processors & Microcontrollers
Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory. Learn more in our microcontrollers guide.What are Microcontrollers made up of?Microcontrollers contain single or multiple processors, plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).What does 8-bit mean?Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.What packages are available for Microcontrollers?MCUs come in standard chip packages with various pin counts. Package types include:LQFPPDIPQFNSOICSSOPTQFPTSSOPWhat are ARM processor cores?Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).Cortex-M0Cortex-M0+Cortex-M1Cortex-M3Cortex-M4Cortex-M7Cortex-M23Cortex-M33Cortex-M35PWhere are microcontrollers used?MCUs can be found in many technologies and any electronic device containing a sensor, a display, a user interface and a programmable output control or actuator is likely to feature an MCU. They can be found in the following areas:ComputersAutomotiveRoboticsAutomationMedical equipmentHome appliancesIoT devices
-
Microchip PIC18F47J53-I/PT, 8bit PIC Microcontroller, PIC18F, 48MHz, 128 kB Flash, 44-Pin TQFP
VND151,959.72 -
Microchip ATMEGA168PA-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB Flash, 28-Pin PDIP
VND153,095.16Pack (1 Pack of 2) -
Microchip PIC18F27J53-I/SP, 8bit PIC Microcontroller, PIC18F, 48MHz, 128 kB Flash, 28-Pin SPDIP
VND153,284.40 -
Microchip PIC18F2321-I/SO, 8bit PIC Microcontroller, PIC18F, 40MHz, 8 kB, 256 B Flash, 28-Pin SOIC
VND157,258.44 -
Microchip ATMEGA324PV-10AU, 8bit AVR Microcontroller, ATmega, 10MHz, 32 kB Flash, 44-Pin TQFP
VND166,152.72 -
Microchip PIC12F1840-I/P, 8bit PIC Microcontroller, PIC12F, 32MHz, 7 kB Flash, 8-Pin PDIP
VND167,666.64Pack (1 Pack of 4) -
Microchip PIC16F1825-I/SL, 8bit PIC Microcontroller, PIC16F, 32MHz, 14 kB Flash, 14-Pin SOIC
VND172,776.12Tube (1 Tube of 4) -
Microchip ATMEGA88-20AU, 8bit AVR Microcontroller, ATmega, 20MHz, 8 kB Flash, 32-Pin TQFP
VND179,588.76Pack (1 Pack of 2) -
Microchip ATMEGA1284-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 128 kB Flash, 44-Pin PDIP
VND183,752.04 -
Microchip PIC12F1840-E/P, 8bit PIC Microcontroller, PIC12F, 32MHz, 7 kB Flash, 8-Pin PDIP
VND184,698.24Tube (1 Tube of 4) -
Microchip ATMEGA16L-8PU, 8bit AVR Microcontroller, ATmega, 8MHz, 16 kB Flash, 40-Pin PDIP
VND186,969.12 -
DSPIC33FJ64MC802-I/SP Microchip, 16bit Digital Signal Processor 40MIPS 64 kB Flash 28-Pin SPDIP
VND190,375.44 -
Microchip PIC24FJ128GA010-I/PF, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 128 kB Flash, 100-Pin TQFP
VND190,753.92 -
Microchip PIC16F73-I/SP, 8bit PIC Microcontroller, PIC16F, 20MHz, 4K Flash, 28-Pin SPDIP
VND193,024.80 -
Microchip ATMEGA1284P-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 128 kB Flash, 40-Pin PDIP
VND196,998.84 -
Microchip ATMEGA8L-8PU, 8bit AVR Microcontroller, ATmega, 8MHz, 8 kB Flash, 28-Pin PDIP
VND197,188.08Pack (1 Pack of 2) -
Microchip PIC16F84-04/P, 8bit PIC Microcontroller, PIC16F, 4MHz, 1K x 14 words, 64 B Flash, 18-Pin PDIP
VND197,755.80 -
Microchip ATTINY85-20SU, 8bit AVR Microcontroller, ATtiny85, 20MHz, 8 kB Flash, 8-Pin EIAJ SOIC
VND199,458.96Pack (1 Pack of 5) -
Microchip ATTINY85V-10SU, 8bit AVR Microcontroller, ATtiny85, 10MHz, 8 kB Flash, 8-Pin EIAJ SOIC
VND199,458.96Pack (1 Pack of 5) -
Microchip PIC12F1572-I/SN, 8bit PIC Microcontroller, PIC12F, 16MHz, 3.5 kB Flash, 8-Pin SOIC
VND202,108.32Tube (1 Tube of 10) -
Microchip ATMEGA8-16PU, 8bit AVR Microcontroller, ATmega, 16MHz, 8 kB Flash, 28-Pin PDIP
VND202,486.80Pack (1 Pack of 2) -
Microchip PIC16F610-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 1K Flash, 14-Pin PDIP
VND204,946.92Pack (1 Pack of 5) -
Microchip PIC24FJ64GB110-I/PF, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 64 kB Flash, 100-Pin TQFP
VND207,974.76 -
Microchip ATTINY85-20PU, 8bit AVR Microcontroller, ATtiny85, 20MHz, 8 kB Flash, 8-Pin PDIP
VND210,245.64Pack (1 Pack of 5)