Processors & Microcontrollers
Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory. Learn more in our microcontrollers guide.What are Microcontrollers made up of?Microcontrollers contain single or multiple processors, plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).What does 8-bit mean?Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.What packages are available for Microcontrollers?MCUs come in standard chip packages with various pin counts. Package types include:LQFPPDIPQFNSOICSSOPTQFPTSSOPWhat are ARM processor cores?Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).Cortex-M0Cortex-M0+Cortex-M1Cortex-M3Cortex-M4Cortex-M7Cortex-M23Cortex-M33Cortex-M35PWhere are microcontrollers used?MCUs can be found in many technologies and any electronic device containing a sensor, a display, a user interface and a programmable output control or actuator is likely to feature an MCU. They can be found in the following areas:ComputersAutomotiveRoboticsAutomationMedical equipmentHome appliancesIoT devices
-
Microchip PIC12F508-I/P, 8bit PIC Microcontroller, PIC12F, 4MHz, 512 Flash, 8-Pin PDIP
VND30,278.40 -
Microchip PIC16F1827-I/SO, 8bit PIC Microcontroller, PIC16F, 32MHz, 256 B, 4K x 14 words Flash, 18-Pin SOIC
VND49,391.64 -
Microchip PIC12F675-E/P, 8bit PIC Microcontroller, PIC12F, 20MHz, 1024 x 14 words, 128 B Flash, 8-Pin PDIP
VND55,825.80 -
Microchip PIC16C54C-04I/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 512 EPROM, 18-Pin PDIP
VND64,530.84 -
Microchip PIC16F688-I/SL, 8bit PIC Microcontroller, PIC16F, 20MHz, 4096 x 14 words, 256 B Flash, 14-Pin SOIC
VND66,612.48 -
Microchip PIC12F683-I/SN, 8bit PIC Microcontroller, PIC12F, 20MHz, 2048 x 14 words, 256 B Flash, 8-Pin SOIC
VND72,100.44 -
Microchip PIC16C56A-04/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 1K EPROM, 18-Pin PDIP
VND74,371.32 -
STMicroelectronics STM8L101F2P6, 8bit STM8 Microcontroller, STM8L, 16MHz, 4 kB Flash, 20-Pin TSSOP
VND98,404.80Tray (1 Tray of 2) -
Microchip PIC24FJ32GA004-I/PT, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 32 kB Flash, 44-Pin TQFP
VND101,811.12 -
Microchip PIC18F25K80-I/SP, 8bit PIC Microcontroller, PIC18F, 64MHz, 32 kB Flash, 28-Pin SPDIP
VND103,135.80 -
Microchip PIC24FJ64GA002-I/SS, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 64 kB Flash, 28-Pin SSOP
VND103,703.52 -
Microchip PIC18F46K22-I/PT, 8bit PIC Microcontroller, PIC18F, 64MHz, 64 kB Flash, 44-Pin TQFP
VND105,406.68 -
Microchip PIC18F46K80-I/PT, 8bit PIC Microcontroller, PIC18F, 64MHz, 64 kB Flash, 44-Pin TQFP
VND116,004.12 -
Microchip PIC18F1320-I/SO, 8bit PIC Microcontroller, PIC18F, 40MHz, 8 kB, 256 B Flash, 18-Pin SOIC
VND127,358.52 -
Microchip PIC16F628-04/P, 8bit PIC Microcontroller, PIC16F, 4MHz, 128 x 8 words, 2048 x 14 words Flash, 18-Pin PDIP
VND130,197.12 -
Microchip PIC16F819-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 3.584 kB, 256 B Flash, 18-Pin PDIP
VND134,549.64 -
Zilog Z8F0822SJ020SG, 8bit Z8 Microcontroller, Z8 Encore! XP, 20MHz, 8 kB Flash, 28-Pin SOIC
VND134,549.64 -
Microchip ATMEGA328P-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP
VND135,306.60Tray (1 Tray of 2) -
Microchip PIC16F84A-04/P, 8bit PIC Microcontroller, PIC16F, 4MHz, 1024 x 14 words, 64 x 14 words Flash, 18-Pin PDIP
VND136,820.52 -
Microchip PIC32MX250F128B-I/SP, 32bit PIC Microcontroller, PIC32MX, 40MHz, 128 kB Flash, 28-Pin SPDIP
VND137,009.76 -
Microchip ATMEGA32U4-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 32 kB Flash, 44-Pin TQFP
VND140,226.84 -
Microchip PIC18F1320-I/P, 8bit PIC Microcontroller, PIC18F, 40MHz, 8 kB, 256 B Flash, 18-Pin PDIP
VND140,794.56 -
Microchip PIC16C72A-04/SP, 8bit PIC Microcontroller, PIC16C, 4MHz, 2K EPROM, 28-Pin SPDIP
VND147,607.20 -
Microchip PIC16F88-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 7.168 kB, 256 B Flash, 18-Pin PDIP
VND148,174.92