Processors & Microcontrollers
Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory. Learn more in our microcontrollers guide.What are Microcontrollers made up of?Microcontrollers contain single or multiple processors, plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).What does 8-bit mean?Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.What packages are available for Microcontrollers?MCUs come in standard chip packages with various pin counts. Package types include:LQFPPDIPQFNSOICSSOPTQFPTSSOPWhat are ARM processor cores?Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).Cortex-M0Cortex-M0+Cortex-M1Cortex-M3Cortex-M4Cortex-M7Cortex-M23Cortex-M33Cortex-M35PWhere are microcontrollers used?MCUs can be found in many technologies and any electronic device containing a sensor, a display, a user interface and a programmable output control or actuator is likely to feature an MCU. They can be found in the following areas:ComputersAutomotiveRoboticsAutomationMedical equipmentHome appliancesIoT devices
-
DSPIC30F3012-30I/SO Microchip dsPIC30F, 16bit Digital Signal Processor 30MIPS 1.024 kB, 24 kB Flash 18-Pin SOIC
VND152,704.64 -
DSPIC33FJ64MC802-I/SP Microchip, 16bit Digital Signal Processor 40MIPS 64 kB Flash 28-Pin SPDIP
VND192,991.04 -
Microchip AT89C2051-24SU, 8bit 8051 Microcontroller, AT89, 24MHz, 2 kB Flash, 20-Pin SOIC
VND237,689.76Pack (1 Pack of 5) -
Microchip AT89C51AC3-SLSUM, 8bit 8 bit CPU Microcontroller, AT89C51, 60MHz, 64 kB Flash, 44-Pin PLCC
VND284,498.72 -
Microchip AT89S52-24JU, 8bit 8051 Microcontroller, AT89, 24MHz, 8 kB Flash, 44-Pin PLCC
VND223,877.28Tube (1 Tube of 2) -
Microchip AT91M55800A-33AU, 32bit ARM Microcontroller, AT91, 33MHz, 8 kB Flash, 176-Pin LQFP
VND405,741.60 -
Microchip ATMEGA1280-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 128 kB Flash, 100-Pin TQFP
VND390,778.08 -
Microchip ATMEGA1284-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 128 kB Flash, 44-Pin PDIP
VND186,276.64 -
Microchip ATMEGA1284P-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 128 kB Flash, 40-Pin PDIP
VND199,705.44 -
Microchip ATMEGA16-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 16 kB Flash, 44-Pin TQFP
VND411,496.80Pack (1 Pack of 2) -
Microchip ATMEGA168PA-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB Flash, 28-Pin PDIP
VND155,198.56Pack (1 Pack of 2) -
Microchip ATMEGA16L-8PU, 8bit AVR Microcontroller, ATmega, 8MHz, 16 kB Flash, 40-Pin PDIP
VND189,537.92 -
Microchip ATMEGA324PB-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 44-Pin TQFP
VND347,997.76Tray (1 Tray of 5) -
Microchip ATMEGA324PV-10AU, 8bit AVR Microcontroller, ATmega, 10MHz, 32 kB Flash, 44-Pin TQFP
VND168,435.52 -
Microchip ATMEGA328-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP
VND388,092.32Pack (1 Pack of 5) -
Microchip ATMEGA328-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 28-Pin PDIP
VND381,186.08Pack (1 Pack of 5) -
Microchip ATMEGA328P-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP
VND137,165.60Tray (1 Tray of 2) -
Microchip ATMEGA328P-AUR, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP
VND368,524.64Reel (1 Reel of 5) -
Microchip ATMEGA328P-MUR, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin QFN
VND376,006.40Reel (1 Reel of 5) -
Microchip ATMEGA328P-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 28-Pin PDIP
VND153,472.00Pack (1 Pack of 2) -
Microchip ATMEGA32A-PU, 8bit AVR Microcontroller, ATmega, 16MHz, 32 kB Flash, 40-Pin PDIP
VND262,820.80Pack (1 Pack of 2) -
Microchip ATMEGA32U4-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 32 kB Flash, 44-Pin TQFP
VND142,153.44 -
Microchip ATMEGA4809-AFR, 8bit AVR Microcontroller, ATmega, 20MHz, 48 kB Flash, 48-Pin TQFP
VND258,600.32Pack (1 Pack of 5) -
Microchip ATmega4809-MFR, 8bit Microcontroller, ATmega, 20MHz, 48 kB Flash, 48-Pin QFN
VND560,172.80Reel (1 Reel of 10)