Processors & Microcontrollers
Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory. Learn more in our microcontrollers guide.What are Microcontrollers made up of?Microcontrollers contain single or multiple processors, plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).What does 8-bit mean?Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.What packages are available for Microcontrollers?MCUs come in standard chip packages with various pin counts. Package types include:LQFPPDIPQFNSOICSSOPTQFPTSSOPWhat are ARM processor cores?Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).Cortex-M0Cortex-M0+Cortex-M1Cortex-M3Cortex-M4Cortex-M7Cortex-M23Cortex-M33Cortex-M35PWhere are microcontrollers used?MCUs can be found in many technologies and any electronic device containing a sensor, a display, a user interface and a programmable output control or actuator is likely to feature an MCU. They can be found in the following areas:ComputersAutomotiveRoboticsAutomationMedical equipmentHome appliancesIoT devices
-
Microchip PIC16F1778-I/SP, 8bit PIC Microcontroller, PIC16, 32MHz, 28 kB Flash, 28-Pin SPDIP
VND435,284.96Pack (1 Pack of 5) -
Microchip PIC10F200-I/P, 8bit PIC Microcontroller, PIC10F, 4MHz, 256 x 12 words Flash, 8-Pin PDIP
VND1,219,335.04Tube (1 Tube of 60) -
Microchip PIC32MZ2048EFH064-I/PT, 32bit MIPS® MicroAptiv™ Microcontroller, PIC32MZ, 200MHz, 160 (Boot Flash) kB, 2.048
VND388,667.84 -
Microchip PIC18F45K22-I/P, 8bit PIC Microcontroller, PIC18F, 16MHz, 32.768 kB, 256 B Flash, 40-Pin PDIP
VND1,019,054.08Tube (1 Tube of 10) -
Microchip PIC18F4520-I/P, 8bit PIC Microcontroller, PIC18F, 40MHz, 32 kB, 256 B Flash, 40-Pin PDIP
VND2,286,540.96Tube (1 Tube of 10) -
Microchip PIC18F4580-I/P, 8bit PIC Microcontroller, PIC18F, 40MHz, 32 kB, 256 B Flash, 40-Pin PDIP
VND3,409,188.64Tube (1 Tube of 10) -
Microchip PIC16F877A-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 14.3 kB, 256 B Flash, 40-Pin PDIP
VND2,700,148.00Tube (1 Tube of 10) -
Microchip PIC12F1572-I/SN, 8bit PIC Microcontroller, PIC12F, 16MHz, 3.5 kB Flash, 8-Pin SOIC
VND204,885.12Tube (1 Tube of 10) -
Microchip PIC18F25K80-I/SP, 8bit PIC Microcontroller, PIC18F, 64MHz, 32 kB Flash, 28-Pin SPDIP
VND104,552.80 -
Microchip PIC18F46K80-I/PT, 8bit PIC Microcontroller, PIC18F, 64MHz, 64 kB Flash, 44-Pin TQFP
VND117,597.92 -
Microchip PIC12F683-I/SN, 8bit PIC Microcontroller, PIC12F, 20MHz, 2048 x 14 words, 256 B Flash, 8-Pin SOIC
VND73,091.04 -
Microchip PIC12F508-I/P, 8bit PIC Microcontroller, PIC12F, 4MHz, 512 Flash, 8-Pin PDIP
VND30,694.40 -
DSPIC30F3012-30I/SO Microchip dsPIC30F, 16bit Digital Signal Processor 30MIPS 1.024 kB, 24 kB Flash 18-Pin SOIC
VND152,704.64 -
Microchip PIC16F877A-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 14.3 kB, 256 B Flash, 40-Pin PDIP
VND238,265.28 -
Microchip PIC16F819-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 3.584 kB, 256 B Flash, 18-Pin PDIP
VND136,398.24 -
Microchip PIC16F628-04/P, 8bit PIC Microcontroller, PIC16F, 4MHz, 128 x 8 words, 2048 x 14 words Flash, 18-Pin PDIP
VND131,985.92 -
Microchip PIC16C74B-04/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 4K EPROM, 40-Pin PDIP
VND253,804.32 -
Microchip PIC16C72A-04/SP, 8bit PIC Microcontroller, PIC16C, 4MHz, 2K EPROM, 28-Pin SPDIP
VND149,635.20 -
Microchip PIC16C54C-04I/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 512 EPROM, 18-Pin PDIP
VND65,417.44 -
Microchip ATTINY3217-MN, 8bit AVR Microcontroller, ATtiny3217, 24-Pin QFN
VND371,785.92Pack (1 Pack of 10) -
Microchip ATMEGA16-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 16 kB Flash, 44-Pin TQFP
VND411,496.80Pack (1 Pack of 2) -
Microchip AT91M55800A-33AU, 32bit ARM Microcontroller, AT91, 33MHz, 8 kB Flash, 176-Pin LQFP
VND405,741.60 -
Microchip ATMEGA324PB-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 44-Pin TQFP
VND347,997.76Tray (1 Tray of 5) -
Microchip ATMEGA328P-MUR, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin QFN
VND376,006.40Reel (1 Reel of 5)