MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
SiC N-Channel MOSFET, 60 A, 1200 V, 3-Pin TO-247 Wolfspeed C2M0040120D
VND1,185,731.00 -
N-Channel MOSFET, 4 A, 30 V, 3-Pin SOT-23 Diodes Inc DMN3053L-7
VND380,100.00Pack (1 Pack of 50) -
N-Channel MOSFET, 12 A, 500 V, 3-Pin TO-220 STMicroelectronics STP12NM50
VND5,188,184.00Tube (1 Tube of 50) -
N-Channel MOSFET, 210 A, 300 V, 3-Pin PLUS264 IXYS IXFB210N30P3
VND18,426,162.00Tube (1 Tube of 25) -
N-Channel MOSFET, 9.7 A, 100 V, 3-Pin TO-220AB Infineon IRF520NPBF
VND852,329.00Tube (1 Tube of 50) -
SiC N-Channel MOSFET, 23 A, 900 V, 3-Pin TO-247 Wolfspeed C3M0120090D
VND281,817.00 -
SiC N-Channel MOSFET, 35 A, 900 V, 7-Pin D2PAK Wolfspeed C3M0065090J
VND386,073.00 -
N-Channel MOSFET, 94 A, 55 V, 3-Pin D2PAK Infineon IRF1010ZSTRLPBF
VND450,509.00Pack (1 Pack of 10) -
N-Channel MOSFET, 33 A, 100 V, 3-Pin TO-220AB Infineon IRF540NPBF
VND568,883.00Pack (1 Pack of 20) -
N-Channel MOSFET, 5 A, 30 V, 3-Pin SOT-23 Infineon IRLML6344TRPBF
VND10,265,415.00Reel (1 Reel of 3000) -
N-Channel MOSFET, 62 A, 30 V, 3-Pin TO-220AB Infineon IRLB8721PBF
VND1,238,040.00Tube (1 Tube of 50) -
SiC N-Channel MOSFET, 5 A, 1700 V, 3-Pin TO-247 Wolfspeed C2M1000170D
VND291,410.00 -
N-Channel MOSFET, 200 mA, 60 V, 3-Pin TO-92 onsemi 2N7000-D26Z
VND463,360.00Pack (1 Pack of 100) -
N-Channel MOSFET, 30 A, 650 V, 3-Pin TO-247 Infineon IPW60R125C6FKSA1
VND334,307.00Pack (1 Pack of 2) -
N-Channel MOSFET, 49 A, 650 V, 3-Pin TO-247 Toshiba TK49N65W,S1F(S
VND281,455.00 -
N-Channel MOSFET, 43 A, 60 V, 3-Pin TO-220FP Infineon IPA093N06N3GXKSA1
VND292,315.00Pack (1 Pack of 10) -
N-Channel MOSFET, 69 A, 100 V, 3-Pin TO-220 Infineon IPP12CN10LGXKSA1
VND247,608.00Pack (1 Pack of 5) -
N-Channel MOSFET, 3 A, 900 V, 3-Pin SC-67 Toshiba 2SK3564,S5Q(J
VND176,837.00Bag (1 Bag of 5) -
N-Channel MOSFET, 355 A, 75 V, 3-Pin TO-247 Infineon IRFP7718PBF
VND301,003.00Pack (1 Pack of 2) -
N-Channel MOSFET, 8 A, 650 V, 3-Pin TO-220FP STMicroelectronics STF12N65M2
VND251,047.00Tube (1 Tube of 5) -
N-Channel MOSFET, 180 A, 100 V, 3-Pin TO-220AB Infineon IRFB4110GPBF
VND303,356.00Tube (1 Tube of 2) -
N-Channel MOSFET, 84 A, 60 V, 3-Pin TO-220AB Infineon IRF1010EZPBF
VND272,224.00Tube (1 Tube of 10) -
N-Channel MOSFET, 99 A, 60 V, 3-Pin DPAK Infineon IRLR3636TRPBF
VND410,870.00Pack (1 Pack of 10) -
N-Channel MOSFET, 39 A, 40 V, 3-Pin DPAK Diodes Inc DMN4010LK3-13
VND337,746.00Pack (1 Pack of 20)