Discrete Semiconductors
Darlington pairs, also known as Darlington Transistors are discrete semiconductor devices consisting of a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. RS Components offer a wide range of high-quality Darlington Transistors from leading brands including ON Semiconductor, STMicroelectronics, Texas Instruments and Nexperia.How do they work?The emitter of one transistor is connected to the base of the other transistor which effectively creates one transistor. They are used to amplify weak signals from one circuit to another circuit or microprocessor. This means that the tiny current from a sensor or microcontroller I/O pin can be amplified to drive a large load. Darlington pairs can also be operated as an ON/OFF switch. Darlington pairs work together as a single transistor but feature a much higher current gain. They also offer high input impedance in comparison to single transistors.Why should you use a Darlington pair?Darlington pairs provide a very high current gain. Working as two transistors within one package, Darlington pairs have a very compact footprint which takes up minimal space on a (PCB) printed circuit board.What applications would you use them in?With high current gain, Darlington transistors are well suited to power applications such as driving motors and relays. Darlington pairs are ideal for application in display drivers, audio outputs, power regulators, light sensors, touch sensors and power supply outputs. It is not recommended to use them in applications that require high frequency as it is not possible to shut the base current off immediately.What are the different types?Darlington pairs can consist of either NPN (negative-positive-negative) transistors, PNP (positive-negative-positive) transistors or both.Darlington pairs are typically supplied in one of two ways. You can purchase them as an array (called a Darlington array) within a single integrated circuit (IC) package, or as a simple single discrete component.Standard package type examples include SOT-23, SOIC, TO-220 and TO-252 (DPAK)
-
STMicroelectronics ULN2064B Quad NPN Darlington Transistor, 1.75 A 50 V, 16-Pin PDIP
VND3,555,021.00Tube (1 Tube of 25) -
Semikron SKKT 107B16 E, Dual Thyristor Module 1600V, 119A 100mA
VND1,342,658.00 -
Semikron SKKT 323/16 E, Dual Thyristor Module 1600V 100mA
VND4,797,586.00 -
Semikron SKKT 106/16 E, Dual Thyristor Module 1600V, 106A 150mA
VND1,164,011.00 -
Semikron SKKH 72/16 E, Diode/Thyristor Module SCR 1600V, 70A 150mA
VND1,377,229.00 -
Semikron SKKH 107/16 E, Diode/Thyristor Module SCR 1600V, 119A 100mA
VND1,084,009.00 -
Semikron SKKT 42/16 E, Dual Thyristor Module 1600V, 40A 150mA
VND720,742.00 -
Semikron SKKT 57/12 E, Dual Thyristor Module 1200V
VND4,612,966.00 -
Semikron SKKT 27/16 E, Dual Thyristor Module 1600V, 25A 150mA
VND909,163.00 -
Infineon IKW15N120T2FKSA1 IGBT, 30 A 1200 V, 3-Pin TO-247, Through Hole
VND270,052.00Pack (1 Pack of 2) -
STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V
VND754,046.00Pack (1 Pack of 5) -
Texas Instruments ULN2803ADW Octal NPN Darlington Transistor, 500 mA 50 V, 18-Pin SOIC
VND1,855,793.00Tube (1 Tube of 40) -
onsemi FGH30S130P IGBT, 60 A 1300 V, 3-Pin TO-247, Through Hole
VND333,945.00Pack (1 Pack of 2) -
STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V
VND203,806.00Pack (1 Pack of 5) -
STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V
VND156,203.00Pack (1 Pack of 5) -
Diodes Inc DDTC123ECA-7-F NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-23
VND329,782.00Pack (1 Pack of 200) -
WeEn Semiconductors Co., Ltd Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1V 800V
VND215,933.00Pack (1 Pack of 10) -
Littelfuse Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.5V 800V
VND290,686.00Pack (1 Pack of 10) -
IXYS MCMA140P1600TA, Dual Thyristor Module 1600V, 140A 200mA
VND1,174,147.00 -
onsemi DTA114EM3T PNP Digital Transistor, 100 mA, 50 V, 3-Pin SOT-723
VND711,873.00Tape (1 Tape of 200) -
Toshiba GT15J341 IGBT, 15 A 600 V, 3-Pin TO-220SIS, Through Hole
VND241,816.00Pack (1 Pack of 5) -
-19.00%
STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V
VND126,519.00VND29,322.00Reel (1 Reel of 10) -
Littelfuse Through Hole, 3-pin, TRIAC, 400V, Gate Trigger 2.5V 400V
VND111,858.00Bag (1 Bag of 5) -
onsemi FGH40N60SMD IGBT, 80 A 600 V, 3-Pin TO-247, Through Hole
VND152,583.00