DC-DC Converters
As the name implies a DC-DC converter is an electronic circuit or electromechanical device which takes a source of direct current (DC) and converts it from one voltage level to another. They are used where the operating voltage for some electronic devices vary making it necessary to provide a separate voltage for each device. Why is it necessary to convert DC to DC? AC power allows the variation of voltage levels via a transformer, unfortunately this doesn’t work with DC power. Sometimes it is necessary to convert the power, for example, from a 24V truck battery to 12V in order to power a car radio. So it’s necessary to use a converter to drop the power and make it safe for the device. Types of DC-DC Converters A wide variety of types are available to suit different needs. Some DC-DC converters will step up the power, others will step down and some can do either. It’s important to know the specifications of the converters being used to avoid damaging equipment. Types of DC-DC converters include:Isolated DC-DC converters – in these the output is isolated from the input with internal transformers to convert the input to a different output voltage. They have higher isolation voltage properties and unlike the non-isolated version have the ability to block noise and interference. Non-Isolated DC-DC converters – these devices do not have any isolation between the input and output and are typically used for smaller voltages. One disadvantage is that they do not offer much protection against high electrical voltages. Portable car power adaptor – the converters take the DC power that comes in from the vehicle’s battery and step it down to make it usable with personal devices such as DVD players, phone connectors, CD players and more. Buck DC-DC converter – named because it ‘bucks’ against the input voltage, this device produces an output that is less than its input. Boost DC-DC converter – does the opposite to the Buck and steps up the voltage output. Cuk – This type of converter is similar to buck-boost converters. The biggest difference is really the name. The Cuk was named after Slobodan Cuk, the man who created it. Charge-Pump – This converter is used for stepping the voltage up or down in applications that have low power. Advantages of DC-DC converters Driving a device by increasing or decreasing the available input voltage prevents damage or breakdown. Battery space can also be reduced. Isolated DC-DC converters are safer to use in cases of internal failure as they prevent the input voltage from being transmitted to the output.
-
TRACOPOWER TEC 3WI 3W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 18 V dc, Voltage out 5V dc
VND403,081.20 -
TRACOPOWER TEC 2 2W Isolated DC-DC Converter Through Hole, Voltage in 9 → 18 V dc, Voltage out ±12V dc
VND304,676.40 -
TRACOPOWER Through Hole Switching Regulator, 5V dc Output Voltage, 6.5 → 36V dc Input Voltage, 2A Output Current
VND3,100,697.40Tube (1 Tube of 10) -
TRACOPOWER TMV 1W Isolated DC-DC Converter Through Hole, Voltage in 21.6 → 26.4 V dc, Voltage out ±12V dc
VND1,727,382.72Tube (1 Tube of 10) -
TRACOPOWER TEN 25WI 25 W, 30 W Isolated DC-DC Converter Through Hole, Voltage in 10 → 40 V dc, Voltage out ±15V
VND7,673,871.24Tube (1 Tube of 5) -
TRACOPOWER TEN 20WIN 20W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out 15V dc
VND14,180,320.92Tube (1 Tube of 10) -
TRACOPOWER TRN 1 1W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 12V dc
VND266,071.44 -
TRACOPOWER TRN 1 1W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 13.2 V dc, Voltage out ±15V dc
VND351,986.40 -
TRACOPOWER TEQ 40WIR 40W Isolated DC-DC Converter Chassis Mount, Voltage in 9.5 → 36 V dc, Voltage out 15V dc,
VND4,602,695.28 -
TRACOPOWER Through Hole Switching Regulator, 5V dc Output Voltage, 6.5 → 36V dc Input Voltage, 1A Output Current
VND1,398,294.36Tube (1 Tube of 10) -
TRACOPOWER TEN 30WIN 30W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage out 12V dc
VND1,912,080.96 -
TRACOPOWER THD 12WI 12W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out 5V dc
VND1,123,896.36 -
TRACOPOWER TES 1 1W Isolated DC-DC Converter Surface Mount, Voltage in 21.6 → 26.4 V dc, Voltage out 15V dc
VND203,811.48 -
TRACOPOWER TEN 60 60W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 5V dc
VND2,973,906.60 -
TRACOPOWER TEN 3WI 3W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out ±12V dc
VND631,304.64 -
TRACOPOWER THN 20WI 20W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage out 12V dc
VND14,068,858.56Tube (1 Tube of 10) -
TRACOPOWER THN 20WI 20W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out 12V dc
VND13,408,410.96Tube (1 Tube of 10) -
TRACOPOWER TEP 100 100W Isolated DC-DC Converter Through Hole, Voltage in 9 → 18 V dc, Voltage out 24V dc,
VND4,557,845.40 -
TRACOPOWER THN 15WI 15W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out 12V dc
VND1,139,224.80 -
TRACOPOWER TEP 150WI 150W Isolated DC-DC Converter Chassis Mount, Wall Mount, Voltage in 9 → 36 V dc, Voltage
VND6,054,733.80 -
TRACOPOWER TMDC 40H 40W Isolated DC-DC Converter Chassis Mount, Voltage in 80 → 160 V dc, Voltage out 15V dc
VND2,295,291.96 -
TRACOPOWER TMDC 20H 20W Isolated DC-DC Converter Chassis Mount, Voltage in 80 → 160 V dc, Voltage out 15V dc
VND1,923,813.84 -
TRACOPOWER TEN 60 60W DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out ±24V dc
VND3,129,083.40 -
TRACOPOWER THN 15 15W DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out ±15V dc
VND1,141,495.68