DC-DC Converters
As the name implies a DC-DC converter is an electronic circuit or electromechanical device which takes a source of direct current (DC) and converts it from one voltage level to another. They are used where the operating voltage for some electronic devices vary making it necessary to provide a separate voltage for each device. Why is it necessary to convert DC to DC? AC power allows the variation of voltage levels via a transformer, unfortunately this doesn’t work with DC power. Sometimes it is necessary to convert the power, for example, from a 24V truck battery to 12V in order to power a car radio. So it’s necessary to use a converter to drop the power and make it safe for the device. Types of DC-DC Converters A wide variety of types are available to suit different needs. Some DC-DC converters will step up the power, others will step down and some can do either. It’s important to know the specifications of the converters being used to avoid damaging equipment. Types of DC-DC converters include:Isolated DC-DC converters – in these the output is isolated from the input with internal transformers to convert the input to a different output voltage. They have higher isolation voltage properties and unlike the non-isolated version have the ability to block noise and interference. Non-Isolated DC-DC converters – these devices do not have any isolation between the input and output and are typically used for smaller voltages. One disadvantage is that they do not offer much protection against high electrical voltages. Portable car power adaptor – the converters take the DC power that comes in from the vehicle’s battery and step it down to make it usable with personal devices such as DVD players, phone connectors, CD players and more. Buck DC-DC converter – named because it ‘bucks’ against the input voltage, this device produces an output that is less than its input. Boost DC-DC converter – does the opposite to the Buck and steps up the voltage output. Cuk – This type of converter is similar to buck-boost converters. The biggest difference is really the name. The Cuk was named after Slobodan Cuk, the man who created it. Charge-Pump – This converter is used for stepping the voltage up or down in applications that have low power. Advantages of DC-DC converters Driving a device by increasing or decreasing the available input voltage prevents damage or breakdown. Battery space can also be reduced. Isolated DC-DC converters are safer to use in cases of internal failure as they prevent the input voltage from being transmitted to the output.
-
Mean Well DDR-120 100.8W Isolated DC-DC Converter DIN Rail Mount, Voltage out 24V dc
VND1,915,298.04 -
Mean Well DDR-120 120W Isolated DC-DC Converter DIN Rail Mount, Voltage out 12V dc
VND1,831,653.96 -
Mean Well DDR-120 120W Isolated DC-DC Converter DIN Rail Mount, Voltage out 24V dc
VND1,907,160.72 -
XP Power RDH300 300W Isolated DC-DC Converter Through Hole, Voltage in 43 → 160 V dc, Voltage out 28V dc,
VND6,126,077.28 -
XP Power QSB600 600W Isolated DC-DC Converter PCB Mount, Voltage in 18 → 36 V dc, Voltage out 12V dc
VND6,399,718.32 -
XP Power QSB100 100W Isolated DC-DC Converter PCB Mount, Voltage in 9 → 36 V dc, Voltage out 12V dc
VND3,591,207.48 -
TEM22421 regulated DC-DC,+/-12V 2W
VND531,007.44 -
TRACOPOWER TEM 2 2W Isolated DC-DC Converter Through Hole, Voltage in 21.6 → 26.4 V dc, Voltage out 5V dc
VND478,966.44 -
TRACOPOWER TEM 2 2W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out 5V dc
VND513,218.88 -
Mean Well RSD-60 60W Isolated DC-DC Converter Chassis Mount, Voltage in 40 → 160 V dc, Voltage out 24V dc,
VND1,186,345.56 -
Mean Well RSD-60 60W Isolated DC-DC Converter Chassis Mount, Voltage in 18 → 72 V dc, Voltage out 5V dc, Railway
VND1,131,087.48 -
Mean Well RSD-60 60W Isolated DC-DC Converter Chassis Mount, Voltage in 9 → 36 V dc, Voltage out 12V dc, Railway
VND1,161,176.64 -
XP Power IHA01 1W Isolated DC-DC Converter Through Hole, Voltage in 8.1 → 9.9 V dc, Voltage out 5V dc
VND196,998.84 -
XP Power IML02 2W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out 3.3V dc Medical
VND299,945.40 -
XP Power JTK30 30W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage out ±15V dc
VND1,940,656.20 -
XP Power JTK30 30W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out ±15V dc
VND1,399,808.28 -
XP Power JTK30 30W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out 5V dc
VND1,340,197.68 -
XP Power JSM25 25W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 5V dc
VND1,625,571.60 -
XP Power JSM10 10W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 5V dc
VND912,515.28 -
XP Power IEU02 2W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 10 V dc, Voltage out ±12V dc
VND724,789.20 -
XP Power IEU02 2W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 10 V dc, Voltage out ±5V dc
VND591,942.72 -
XP Power JCA 4W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 5V dc
VND1,033,628.88 -
XP Power IZ 3W Isolated DC-DC Converter Through Hole, Voltage in 9 → 18 V dc, Voltage out ±5V dc
VND439,983.00 -
XP Power IU 2W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 9V dc
VND300,513.12