DC-DC Converters
As the name implies a DC-DC converter is an electronic circuit or electromechanical device which takes a source of direct current (DC) and converts it from one voltage level to another. They are used where the operating voltage for some electronic devices vary making it necessary to provide a separate voltage for each device. Why is it necessary to convert DC to DC? AC power allows the variation of voltage levels via a transformer, unfortunately this doesn’t work with DC power. Sometimes it is necessary to convert the power, for example, from a 24V truck battery to 12V in order to power a car radio. So it’s necessary to use a converter to drop the power and make it safe for the device. Types of DC-DC Converters A wide variety of types are available to suit different needs. Some DC-DC converters will step up the power, others will step down and some can do either. It’s important to know the specifications of the converters being used to avoid damaging equipment. Types of DC-DC converters include:Isolated DC-DC converters – in these the output is isolated from the input with internal transformers to convert the input to a different output voltage. They have higher isolation voltage properties and unlike the non-isolated version have the ability to block noise and interference. Non-Isolated DC-DC converters – these devices do not have any isolation between the input and output and are typically used for smaller voltages. One disadvantage is that they do not offer much protection against high electrical voltages. Portable car power adaptor – the converters take the DC power that comes in from the vehicle’s battery and step it down to make it usable with personal devices such as DVD players, phone connectors, CD players and more. Buck DC-DC converter – named because it ‘bucks’ against the input voltage, this device produces an output that is less than its input. Boost DC-DC converter – does the opposite to the Buck and steps up the voltage output. Cuk – This type of converter is similar to buck-boost converters. The biggest difference is really the name. The Cuk was named after Slobodan Cuk, the man who created it. Charge-Pump – This converter is used for stepping the voltage up or down in applications that have low power. Advantages of DC-DC converters Driving a device by increasing or decreasing the available input voltage prevents damage or breakdown. Battery space can also be reduced. Isolated DC-DC converters are safer to use in cases of internal failure as they prevent the input voltage from being transmitted to the output.
-
1-Channel, DC-DC DC-DC Converter, 200mA 8-Pin, SMT
VND271,862.00 -
100W Fixed Installation Car Power Adapter, 12V dc / 24V dc
VND5,664,214.00 -
168W Fixed Installation Car Power Adapter, 18 → 32V dc / 24V dc
VND5,464,752.00 -
180W Fixed Installation Car Power Adapter, 18 → 32V dc / 12V dc
VND1,092,335.00 -
27W Fixed Installation Car Power Adapter, 20 → 32V dc / 13.5V dc
VND1,498,499.00 -
Analog Devices LTC3407AEMSE#PBF, Dual-Channel, Step Down DC-DC Switching Regulator, Adjustable 10-Pin, MSOP
VND185,706.00 -
Artesyn Embedded Technologies AEE 15W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out
VND1,051,067.00 -
Artesyn ERM 20W Isolated DC-DC Converter Through Hole, Voltage in 40 → 160 V dc, Voltage out 24V dc, Railway
VND1,432,253.00 -
Artesyn ERM 20W Isolated DC-DC Converter Through Hole, Voltage in 40 → 160 V dc, Voltage out ±12V dc, Railway
VND1,644,566.00 -
BEL POWER SOLUTIONS INC Screw Mount Switching Regulator, 24V dc Output Voltage, 29 → 60V dc Input Voltage, 2.5A
VND6,351,290.00 -
Chinfa DRD30 30W Isolated DC-DC Converter DIN Rail Mount, Voltage in 9 → 36 V dc, Voltage out 12V dc
VND1,597,868.00 -
Chinfa HDD60 60W Isolated DC-DC Converter Surface Mount, Voltage in 18 → 36 V dc, Voltage out 12V dc
VND3,935,845.00 -
Cosel 201.6W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 24V dc
VND3,788,149.00 -
Cosel 3W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 5V dc
VND447,794.00 -
Cosel 50.4W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 12V dc
VND3,269,765.00 -
Cosel CHS 300W Isolated DC-DC Converter PCB Mount, Voltage in 36 → 76 V dc, Voltage out 12V dc
VND2,734,367.00 -
Cosel MGFW 20W Isolated DC-DC Converter PCB Mount, Voltage in 9 → 36 V dc, Voltage out 5V dc
VND1,480,037.00 -
Cosel MGFW 30W Isolated DC-DC Converter PCB Mount, Voltage in 9 → 36 V dc, Voltage out ±15V dc
VND1,480,037.00 -
Cosel SFCS 15W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 12V dc
VND1,168,898.00 -
Cosel STMGFW 30W Isolated DC-DC Converter PCB Mount, Voltage in 9 → 36 V dc, Voltage out ±15V dc
VND2,402,413.00 -
Custom Power Design Car Charger, 11 → 16V dc Input, 24V dc Output, 500mA
VND11,031,950.00 -
DC/DC Converter Isolated 12V 15W
VND959,843.00 -
DC/DC converter,24Vin,12Vout 0.08A,1W
VND170,321.00 -
Maxim Integrated Surface Mount Switching Regulator, -4.5 → -20V dc Output Voltage, 4.5 → 20V dc Input
VND322,180.00Reel (1 Reel of 2)