Crystals, Oscillators & Resonators
A crystal oscillator is an electromechanical device, it’s also an electronic oscillator circuit. The main purpose of an oscillator is to make use of a quartz crystal as a frequency. Crystal oscillators use the mechanical resonance of a vibrating crystal, which is made up of a piezoelectric material. This process allows the oscillator to create and obtain an electric signal with a high precision frequency.Where Crystal Oscillators are used?This type of frequency is mostly used to keep track of time within a wristwatch or a digital integrated circuit, to provide a stable clock signal. This is where this signal gained it’s commonly referred to as “clock signal”. This clock signal is used to synchronise the operation of the other electronic devices that make up the system the oscillator is housed in. An oscillator is also used to help stabilise frequencies for radio transmitters and receivers, used in clocks (clock oscillator), computers and cell phones. Quartz crystal can also be found inside test and measurement equipment such as counters, signal generators and oscilloscopes.A little more information on Crystal OscillatorsCrystal oscillators are known to be superior to ceramic resonators, this is for a multitude of reasons. They offer higher stability, they’re higher quality and are considerably lower in cost and more compact in size.Quartz crystals are manufactured for frequencies that range from a few tens of kilohertz all the way up to hundreds of megahertz.Types of Crystal OscillatorsTCXO – These are used when a temperature stability is needed and can’t be attained through a standard crystal oscillator (XO) or a voltage-controlled crystal oscillator (VCXO).OCXO – This is an oven-controlled crystal oscillator, a type of oscillator that achieves the highest frequency stability that a quartz crystal can. They are designed to operate inside a temperature-controlled oven, they are physically larger and require more power to run.VCXO – This is a voltage-controlled crystal oscillator, it controls the change in crystal output by using a DC (direct current) voltage.
-
Abracon 12.8MHz Crystal ±10ppm SMD 5 x 3 x 1.1mm
VND167,288.16Pack (1 Pack of 10) -
Abracon 16MHz Crystal Unit ±20ppm SMD 4-Pin 3.2 x 2.5 x 1mm
VND7,381,116.96Reel (1 Reel of 1000) -
Abracon 25MHz MEMS Oscillator, 4-Pin QFN, ±50ppm, ASDMB-25.000MHZ-LC-T
VND370,721.16Reel (1 Reel of 5) -
Abracon 25MHz MEMS Oscillator, 4-Pin QFN, ±50ppm, ASEMB-25.000MHZ-LC-T
VND380,940.12Pack (1 Pack of 5) -
Abracon 32.768kHz Crystal Unit ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
VND178,831.80Reel (1 Reel of 10) -
Abracon 32.768kHz Crystal ±20ppm Cylindrical Can, Radial 2.1 x 6.2mm
VND63,773.88Pack (1 Pack of 10) -
Abracon 8MHz Crystal ±20ppm SMD 5 x 3 x 1.3mm
VND76,452.96Reel (1 Reel of 5) -
Abracon, 8MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD ASE-8.000MHZ-LC-T
VND138,523.68Pack (1 Pack of 5) -
AKER 20MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm
VND5,708,046.12Reel (1 Reel of 250) -
Analog Devices 1kHz to 68MHz Programmable Oscillator MSOP300ppm/√kh LTC6903CMS8#PBF5.5V
VND179,210.28 -
AWSCR-16.00CV-T, Ceramic Resonator, 16MHz 22pF, 3-Pin, 3.7 x 3.1 x 1mm
VND254,149.32Pack (1 Pack of 25) -
AWSCR-16.00MTD-T, Ceramic Resonator, 16MHz 22pF, 3-Pin, 4.7 x 4.1 x 1.5mm
VND274,019.52Reel (1 Reel of 25) -
CSTLS10M0G53-B0, Ceramic Resonator, 10MHz Shear 15pF, 3-Pin, 8 x 3 x 5.5mm
VND16,274.64Reel (1 Reel of 5) -
CSTLS16M0X51-A0, Ceramic Resonator, 16MHz 3rd Overtone 5pF, 3-Pin
VND55,825.80Pack (1 Pack of 10) -
CSTLS8M00G53-A0 , Ceramic Resonator, 8MHz Shear 15pF, 3-Pin, 8 x 3 x 6mm
VND35,766.36Pack (1 Pack of 10) -
Epson 25MHz Crystal ±50ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
VND278,939.76Pack (1 Pack of 5) -
EPSON 32.768kHz Crystal Unit ±20ppm MC-306 4-Pin 8 x 3.2 x 2.38mm
VND188,672.28Bag (1 Bag of 5) -
Epson 32.768kHz Crystal Unit ±20ppm SMD 4-Pin 8 x 3.2 x 2.38mm
VND186,590.64Reel (1 Reel of 5) -
Euroquartz 4MHz Crystal ±30ppm HC-49-4H 2-Pin 10.77 x 4.34 x 3.5mm
VND21,573.36 -
Euroquartz 7.3728MHz Crystal ±30ppm HC-49-4H 2-Pin 10.77 x 4.34 x 3.5mm
VND26,872.08 -
Euroquartz 8MHz Crystal ±30ppm HC-49-4H 2-Pin 10.77 x 4.34 x 3.5mm
VND21,573.36 -
Euroquartz, 25MHz XO Oscillator, ±50ppm HCMOS, LSTTL, 4-Pin SMD XO91050UITA-25.000
VND61,124.52 -
IQD 14.7456MHz Crystal Unit ±30ppm HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm
VND527,601.12Pack (1 Pack of 50) -
IQD 16MHz Crystal Unit ±30ppm HC-49-4H 2-Pin 11.05 x 4.7 x 4.1mm
VND512,840.40Pack (1 Pack of 50)