Crystals, Oscillators & Resonators
A crystal oscillator is an electromechanical device, it’s also an electronic oscillator circuit. The main purpose of an oscillator is to make use of a quartz crystal as a frequency. Crystal oscillators use the mechanical resonance of a vibrating crystal, which is made up of a piezoelectric material. This process allows the oscillator to create and obtain an electric signal with a high precision frequency.Where Crystal Oscillators are used?This type of frequency is mostly used to keep track of time within a wristwatch or a digital integrated circuit, to provide a stable clock signal. This is where this signal gained it’s commonly referred to as “clock signal”. This clock signal is used to synchronise the operation of the other electronic devices that make up the system the oscillator is housed in. An oscillator is also used to help stabilise frequencies for radio transmitters and receivers, used in clocks (clock oscillator), computers and cell phones. Quartz crystal can also be found inside test and measurement equipment such as counters, signal generators and oscilloscopes.A little more information on Crystal OscillatorsCrystal oscillators are known to be superior to ceramic resonators, this is for a multitude of reasons. They offer higher stability, they’re higher quality and are considerably lower in cost and more compact in size.Quartz crystals are manufactured for frequencies that range from a few tens of kilohertz all the way up to hundreds of megahertz.Types of Crystal OscillatorsTCXO – These are used when a temperature stability is needed and can’t be attained through a standard crystal oscillator (XO) or a voltage-controlled crystal oscillator (VCXO).OCXO – This is an oven-controlled crystal oscillator, a type of oscillator that achieves the highest frequency stability that a quartz crystal can. They are designed to operate inside a temperature-controlled oven, they are physically larger and require more power to run.VCXO – This is a voltage-controlled crystal oscillator, it controls the change in crystal output by using a DC (direct current) voltage.
-
CSTLS10M0G53-B0, Ceramic Resonator, 10MHz Shear 15pF, 3-Pin, 8 x 3 x 5.5mm
VND16,498.24Reel (1 Reel of 5) -
Euroquartz 4MHz Crystal ±30ppm HC-49-4H 2-Pin 10.77 x 4.34 x 3.5mm
VND21,869.76 -
Euroquartz 8MHz Crystal ±30ppm HC-49-4H 2-Pin 10.77 x 4.34 x 3.5mm
VND21,869.76 -
Euroquartz 7.3728MHz Crystal ±30ppm HC-49-4H 2-Pin 10.77 x 4.34 x 3.5mm
VND27,241.28 -
CSTLS8M00G53-A0 , Ceramic Resonator, 8MHz Shear 15pF, 3-Pin, 8 x 3 x 6mm
VND36,257.76Pack (1 Pack of 10) -
CSTLS16M0X51-A0, Ceramic Resonator, 16MHz 3rd Overtone 5pF, 3-Pin
VND56,592.80Pack (1 Pack of 10) -
RALTRON 16MHz Crystal ±50ppm HC-49-S 2-Pin 11.35 x 5 x 3.5mm
VND60,429.60Bag (1 Bag of 10) -
Euroquartz, 25MHz XO Oscillator, ±50ppm HCMOS, LSTTL, 4-Pin SMD XO91050UITA-25.000
VND61,964.32 -
MERCURY 3.5795MHz Crystal ±30ppm HC-49-US 2-Pin 10.7 x 4.3 x 3.5mm
VND63,307.20Bag (1 Bag of 5) -
MERCURY 11.0592MHz Crystal ±30ppm HC-49-US 2-Pin 10.7 x 4.3 x 3.5mm
VND63,307.20Bag (1 Bag of 5) -
MERCURY 16MHz Crystal ±30ppm HC-49-US 2-Pin 10.7 x 4.3 x 3.5mm
VND63,307.20Pack (1 Pack of 5) -
QANTEK 25MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm
VND63,499.04Reel (1 Reel of 10) -
Abracon 32.768kHz Crystal ±20ppm Cylindrical Can, Radial 2.1 x 6.2mm
VND64,650.08Pack (1 Pack of 10) -
QANTEK 16MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm
VND67,144.00Reel (1 Reel of 10) -
QANTEK 8MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm
VND70,213.44Bag (1 Bag of 10) -
QANTEK 25MHz Crystal ±20ppm HC-49/U-S SMD 2-Pin 11.4 x 4.8 x 4.4mm
VND71,940.00Bag (1 Bag of 10) -
Abracon 8MHz Crystal ±20ppm SMD 5 x 3 x 1.3mm
VND77,503.36Reel (1 Reel of 5) -
QANTEK, 50MHz XO Oscillator, ±50ppm HCMOS, 14-Pin DIP14 QX14T50B50.00000B50TT
VND99,756.80 -
QANTEK 16MHz Crystal ±20ppm SMD 2-Pin 5 x 3.2 x 1.1mm
VND102,058.88Reel (1 Reel of 5) -
NDK 12MHz Crystal Unit ±15ppm SMD 4-Pin 3.2 x 2.5 x 0.55mm
VND137,165.60Pack (1 Pack of 5) -
Abracon, 8MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD ASE-8.000MHZ-LC-T
VND140,426.88Pack (1 Pack of 5) -
QANTEK 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.65mm
VND149,443.36Bag (1 Bag of 5) -
Abracon 12.8MHz Crystal ±10ppm SMD 5 x 3 x 1.1mm
VND169,586.56Pack (1 Pack of 10) -
Abracon 32.768kHz Crystal Unit ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
VND181,288.80Reel (1 Reel of 10)